Part Details for SN74LVC1G06DCKRE4 by Texas Instruments
Results Overview of SN74LVC1G06DCKRE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G06DCKRE4 Information
SN74LVC1G06DCKRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G06DCKRE4 | Texas Instruments | Single Inverter Buffer/Driver With Open-Drain Output 5-SC70 -40 to 125 |
Price & Stock for SN74LVC1G06DCKRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LVC1G06DCKRE4
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, SC70 Min Qty: 5 | 0 |
|
$0.0475 / $0.1426 | RFQ |
|
|
Vyrian | Logic ICs | 2548 |
|
RFQ | |
|
|
Win Source Electronics | IC INVERTER 1CH 1-INP SC70-5 | 74910 |
|
$0.0429 / $0.0553 | Buy Now |
US Tariff Estimator: SN74LVC1G06DCKRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G06DCKRE4
SN74LVC1G06DCKRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G06DCKRE4 Part Data Attributes
|
|
SN74LVC1G06DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DCKRE4
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | TSSOP, TSSOP5/6,.08 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | LVC/LCX/Z | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | INVERTER | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 mA | |
| Prop. Delay@Nom-Sup | 4.5 ns | |
| Propagation Delay (tpd) | 6.5 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 mm |
Alternate Parts for SN74LVC1G06DCKRE4
This table gives cross-reference parts and alternative options found for SN74LVC1G06DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G06DCKR | Texas Instruments | $0.0458 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G06DCKRE4 vs SN74LVC1G06DCKR |
| SN74LVC1G06DCKRG4 | Texas Instruments | $0.0669 | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G06DCKRE4 vs SN74LVC1G06DCKRG4 |
| SN74LVC1G06DCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | SN74LVC1G06DCKRE4 vs SN74LVC1G06DCK |
| SN74LVC1G06DCKTG4 | Texas Instruments | Check for Price | Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125 | SN74LVC1G06DCKRE4 vs SN74LVC1G06DCKTG4 |
| 74LVC1GU04GV-Q100 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV-Q100 |
| 74LVC1GU04GV | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV |
| 74LVC1GU04GV/C,125 | NXP Semiconductors | Check for Price | 74LVC1GU04 - Unbuffered inverter TSOP 5-Pin | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV/C,125 |
| 74LVC1GU04GV,125 | NXP Semiconductors | Check for Price | 74LVC1GU04 - Unbuffered inverter TSOP 5-Pin | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV,125 |
| 74LVC1GU04GV-Q100H | Nexperia | Check for Price | 74LVC1GU04-Q100 - Unbuffered inverter@en-us TSOP 5-Pin | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV-Q100H |
| 74LVC1GU04GV | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74LVC1G06DCKRE4 vs 74LVC1GU04GV |
SN74LVC1G06DCKRE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G06DCKRE4 is 100 MHz.
-
Yes, the SN74LVC1G06DCKRE4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G06DCKRE4 is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G06DCKRE4 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74LVC1G06DCKRE4 is designed to operate at 3.3V and is compatible with 3.3V systems.