Part Details for SN74LVC1G08DRY by Texas Instruments
Overview of SN74LVC1G08DRY by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G08DRY
SN74LVC1G08DRY CAD Models
SN74LVC1G08DRY Part Data Attributes
|
SN74LVC1G08DRY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DRY
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for SN74LVC1G08DRY
This table gives cross-reference parts and alternative options found for SN74LVC1G08DRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM7SZ08YUDL6G/TR | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, UTDFN-6 | SG Micro Corp | SN74LVC1G08DRY vs SGM7SZ08YUDL6G/TR |
74LVC1G08FZ4-7 | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | SN74LVC1G08DRY vs 74LVC1G08FZ4-7 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | SN74LVC1G08DRY vs 74LVC1G08GM,115 |
SN74LVC1G08DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G08DRY vs SN74LVC1G08DRY2 |
74LVC1G08GM | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G08DRY vs 74LVC1G08GM |
SN74LVC1G08DRYR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Rochester Electronics LLC | SN74LVC1G08DRY vs SN74LVC1G08DRYR |
NC7SZ08L6X | TinyLogic UHS 2-Input AND Gate, 5000-REEL | onsemi | SN74LVC1G08DRY vs NC7SZ08L6X |
74LVC1G08GM,125 | 74LVC1G08 - Single 2-input AND gate SON 6-Pin | NXP Semiconductors | SN74LVC1G08DRY vs 74LVC1G08GM,125 |
74LVC1G08GM,115 | 74LVC1G08 - Single 2-input AND gate@en-us SON 6-Pin | Nexperia | SN74LVC1G08DRY vs 74LVC1G08GM,115 |
SN74LVC1G08DRYRG4 | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | SN74LVC1G08DRY vs SN74LVC1G08DRYRG4 |