| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G10DRYR | Texas Instruments | $0.0723 | NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | SN74LVC1G10DSFR vs SN74LVC1G10DRYR |
Part Details for SN74LVC1G10DSFR by Texas Instruments
Results Overview of SN74LVC1G10DSFR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G10DSFR Information
SN74LVC1G10DSFR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G10DSFR | Texas Instruments | Single 3-Input Positive-NAND Gate 6-SON -40 to 125 |
Price & Stock for SN74LVC1G10DSFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LVC1G10DSFRTR-ND
|
DigiKey | IC NAND 1-CIR 3-IN 6-SON Min Qty: 5000 Container: Tape & Reel |
19898 Tape & Reel |
|
$0.2021 / $0.2142 | Buy Now |
|
DISTI #
595-SN74LVC1G10DSFR
|
Mouser Electronics | Logic Gates Sgl 3-Inp Pos-NAND G ate RoHS: Compliant | 4030 |
|
$0.2190 / $0.5100 | Buy Now |
|
DISTI #
86027251
|
Verical | NAND Gate 1-Element 3-IN 6-Pin X2SON T/R RoHS: Compliant Min Qty: 1614 Package Multiple: 1 Date Code: 1201 | Americas - 140000 |
|
$0.1736 / $0.2324 | Buy Now |
|
DISTI #
86040444
|
Verical | NAND Gate 1-Element 3-IN 6-Pin X2SON T/R RoHS: Compliant Min Qty: 1614 Package Multiple: 1 Date Code: 1101 | Americas - 24990 |
|
$0.1736 / $0.2324 | Buy Now |
|
DISTI #
86040400
|
Verical | NAND Gate 1-Element 3-IN 6-Pin X2SON T/R RoHS: Compliant Min Qty: 1614 Package Multiple: 1 Date Code: 1401 | Americas - 8450 |
|
$0.1736 / $0.2324 | Buy Now |
|
|
Quest Components | NAND GATE, LVC/LCX/Z SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 | 233 |
|
$0.1680 / $0.2520 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 1 Element 1.8V, 2.5V, 3.3V, 5V 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 173440 |
|
$0.1389 / $0.2240 | Buy Now |
|
DISTI #
SN74LVC1G10DSFR
|
TME | IC: digital, NAND, Ch: 1, IN: 3, CMOS, SMD, SON6, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.1690 / $0.4100 | RFQ |
|
|
Chip Stock | Single 3-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | 258610 |
|
RFQ |
US Tariff Estimator: SN74LVC1G10DSFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC1G10DSFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G10DSFR Part Data Attributes
|
|
SN74LVC1G10DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G10DSFR
Texas Instruments
NAND Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1999-04-01 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 3 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.04,14 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1 Mm |
Alternate Parts for SN74LVC1G10DSFR
This table gives cross-reference parts and alternative options found for SN74LVC1G10DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G10DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC1G10DSFR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G10DSFR is 100 MHz.
-
Yes, the SN74LVC1G10DSFR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G10DSFR is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G10DSFR is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic levels.
-
Yes, the SN74LVC1G10DSFR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.