Part Details for SN74LVC1G125DBVR by UMW
Results Overview of SN74LVC1G125DBVR by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G125DBVR Information
SN74LVC1G125DBVR by UMW is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G125DBVR | Texas Instruments | Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 |
Price & Stock for SN74LVC1G125DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4518-SN74LVC1G125DBVRCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SOT-23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7981 In Stock |
|
$0.0526 / $0.1600 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 6031 |
|
$0.0174 / $0.0301 | Buy Now |