Part Details for SN74LVC1G125DPWR by Texas Instruments
Results Overview of SN74LVC1G125DPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G125DPWR Information
SN74LVC1G125DPWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G125DPWR | Texas Instruments | Single Bus Buffer Gate With 3-State Outputs 5-X2SON -40 to 125 |
Price & Stock for SN74LVC1G125DPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74LVC1G125DPWR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, X2SON5, -40÷125°C, 74LVC Min Qty: 1 | 0 |
|
$0.0880 / $0.2680 | RFQ |
|
|
ComSIT USA | SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUT Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO4 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SN74LVC1G125DPWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2759 |
|
$0.0893 / $0.1470 | Buy Now |
|
|
LCSC | 10uA 1.65V5.5V 1 3.1ns3.3V15pF X2-SON-5-EP(0.8x0.8) Buffers Drivers Receivers Transceivers RoHS | 3035 |
|
$0.1190 / $0.2445 | Buy Now |
US Tariff Estimator: SN74LVC1G125DPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G125DPWR
SN74LVC1G125DPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G125DPWR Part Data Attributes
|
|
SN74LVC1G125DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DPWR
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-X2SON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-PDSO-N4 | |
| JESD-609 Code | e4 | |
| Length | 0.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.7 Ns | |
| Propagation Delay (tpd) | 9.3 Ns | |
| Seated Height-Max | 0.4 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.48 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.8 Mm |
Alternate Parts for SN74LVC1G125DPWR
This table gives cross-reference parts and alternative options found for SN74LVC1G125DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G125DCK3 | Texas Instruments | $0.0975 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 | SN74LVC1G125DPWR vs SN74LVC1G125DCK3 |
| SN74LVC1G125DRYR | Texas Instruments | $0.1356 | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | SN74LVC1G125DPWR vs SN74LVC1G125DRYR |
| SN74LVC1G125YZPR | Texas Instruments | $0.2050 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 125 | SN74LVC1G125DPWR vs SN74LVC1G125YZPR |
| SN74LVC1G125DRY2 | Texas Instruments | Check for Price | Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85 | SN74LVC1G125DPWR vs SN74LVC1G125DRY2 |
| SN74LVC1G125DCK | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | SN74LVC1G125DPWR vs SN74LVC1G125DCK |
| SN74LVC1G125YZAR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, GREEN, MO-211EA, DSBGA-5 | SN74LVC1G125DPWR vs SN74LVC1G125YZAR |
| SN74LVC1G125DSF2 | Texas Instruments | Check for Price | Single Bus Buffer Gate With 3-State Outputs 6-SON -40 to 85 | SN74LVC1G125DPWR vs SN74LVC1G125DSF2 |
SN74LVC1G125DPWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G125DPWR is 100 MHz.
-
Yes, the SN74LVC1G125DPWR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC1G125DPWR is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC1G125DPWR is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
-
Yes, the SN74LVC1G125DPWR is available in a lead-free package, making it suitable for use in RoHS-compliant designs.