-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36723-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12795 In Stock |
|
$0.0983 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC1G125DSFR
|
Mouser Electronics | Buffers & Line Drivers Sgl Bus Buffer Gate RoHS: Compliant | 7554 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
V72:2272_07352598
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2SON T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 4720 |
|
$0.0974 / $0.4309 | Buy Now |
DISTI #
68485341
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2SON T/R Min Qty: 61 Package Multiple: 1 Date Code: 2219 | Americas - 4720 |
|
$0.0974 / $0.3143 | Buy Now |
|
Bristol Electronics | 3785 |
|
RFQ | ||
DISTI #
SN74LVC1G125DSFR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SON6, 1.65÷5.5VDC, 74LVC Min Qty: 3 | 0 |
|
$0.1880 / $0.4110 | RFQ |
|
Ameya Holding Limited | IC BUS BUFF 3ST N-INV 6SON | 1238018 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V 6SON | 1000 |
|
$0.1072 / $0.1132 | Buy Now |
|
Chips Pulse Industry Limited | SON-6(1x1) Logic-Buffers Drivers Receivers Transceivers RoHS Purchase Online, Ship Immediately | 1200 |
|
$0.0985 / $0.1040 | Buy Now |
|
Perfect Parts Corporation | 21493 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G125DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G125DSFR
Texas Instruments
Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G125DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G125DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DF1G |
M74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74LVC1G125DSFR vs M74VHC1G125DFT1G |
MC74VHC1G125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DF2G |
MC74VHC1G125DFT4 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DFT4 |
MC74VHC1G125DTT1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DTT1G |
M74VHC1G125DTT1G | Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL | onsemi | SN74LVC1G125DSFR vs M74VHC1G125DTT1G |
HD74LV1GT125A | LV/LV-A/LVX/H SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, CMPAK-5 | Renesas Electronics Corporation | SN74LVC1G125DSFR vs HD74LV1GT125A |
MC74VHC1G125DFT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DFT1 |
74AHC1G125SE-7 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | SN74LVC1G125DSFR vs 74AHC1G125SE-7 |
MC74VHC1G125DTT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74LVC1G125DSFR vs MC74VHC1G125DTT1 |