-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC1G17DBVE4
|
Mouser Electronics | Buffers & Line Drivers Single Schmitt-Trgr RoHS: Compliant | 38236 |
|
$0.0770 / $0.3500 | Buy Now |
|
Bristol Electronics | 8097 |
|
RFQ | ||
DISTI #
SN74LVC1G17DBVRE4
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SOT23, 74LVC Min Qty: 5 | 0 |
|
$0.0810 / $0.1760 | RFQ |
|
Win Source Electronics | IC BUF NON-INVERT 5.5V SOT23-5 / Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 | 417300 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DBVRE4
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G17DBVRE4 vs V62/06621-01XE |
SN74LVC1G17DBV3 | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G17DBVRE4 vs SN74LVC1G17DBV3 |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRE4 vs SN74LVC1G17DBVTG4 |
SN74LVC1G17DBVRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRE4 vs SN74LVC1G17DBVRG4 |
74LVC1G17GV | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT753-5, Gate | NXP Semiconductors | SN74LVC1G17DBVRE4 vs 74LVC1G17GV |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin | Nexperia | SN74LVC1G17DBVRE4 vs 74LVC1G17GV,125 |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin | NXP Semiconductors | SN74LVC1G17DBVRE4 vs 74LVC1G17GV,125 |
TC7SZ17F | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G17DBVRE4 vs TC7SZ17F |
74LVC1G17GV | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G17DBVRE4 vs 74LVC1G17GV |
SN74LVC1G17MDBVREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G17DBVRE4 vs SN74LVC1G17MDBVREP |