Part Details for TC7SZ17F by Toshiba America Electronic Components
Overview of TC7SZ17F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SZ17F
TC7SZ17F CAD Models
TC7SZ17F Part Data Attributes
|
TC7SZ17F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ17F
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TC7SZ17F
This table gives cross-reference parts and alternative options found for TC7SZ17F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ17F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | TC7SZ17F vs V62/06621-01XE |
SN74LVC1G17DBV3 | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TC7SZ17F vs SN74LVC1G17DBV3 |
SN74LVC1G17DBVRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ17F vs SN74LVC1G17DBVRE4 |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ17F vs SN74LVC1G17DBVTG4 |
SN74LVC1G17DBVRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ17F vs SN74LVC1G17DBVRG4 |
74LVC1G17GV | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT753-5, Gate | NXP Semiconductors | TC7SZ17F vs 74LVC1G17GV |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer@en-us TSOP 5-Pin | Nexperia | TC7SZ17F vs 74LVC1G17GV,125 |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin | NXP Semiconductors | TC7SZ17F vs 74LVC1G17GV,125 |
74LVC1G17GV | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SZ17F vs 74LVC1G17GV |
SN74LVC1G17MDBVREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | TC7SZ17F vs SN74LVC1G17MDBVREP |