Part Details for SN74LVC1G19YZPR by Texas Instruments
Results Overview of SN74LVC1G19YZPR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G19YZPR Information
SN74LVC1G19YZPR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G19YZPR | Texas Instruments | 1-of-2 Decoder/Demultiplexer 6-DSBGA -40 to 85 |
Price & Stock for SN74LVC1G19YZPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74LVC1G19YZPR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 6-DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.2900 | Buy Now |
|
DISTI #
296-18586-1-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 6-DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.1988 / $0.4900 | Buy Now |
|
DISTI #
595-SN74LVC1G19YZPR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1of2DecoderDeMultxer RoHS: Compliant | 0 |
|
$0.1890 / $0.4500 | Order Now |
|
DISTI #
86286945
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1578 Package Multiple: 1 Date Code: 0601 | Americas - 57000 |
|
$0.1776 / $0.2378 | Buy Now |
|
DISTI #
86285897
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1578 Package Multiple: 1 Date Code: 0701 | Americas - 51000 |
|
$0.1776 / $0.2378 | Buy Now |
|
|
Quest Components | DECODER/DRIVER, LVC/LCX/Z SERIES, COMPLEMENTARY OUTPUT, CMOS | 750 |
|
$0.1744 / $0.3738 | Buy Now |
|
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 108000 |
|
$0.1421 / $0.2292 | Buy Now |
|
DISTI #
SN74LVC1G19YZPR
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, IN: 2, CMOS, SMD, DSBGA6 Min Qty: 1 | 0 |
|
$0.2170 / $0.4800 | RFQ |
US Tariff Estimator: SN74LVC1G19YZPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G19YZPR
SN74LVC1G19YZPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G19YZPR Part Data Attributes
|
|
SN74LVC1G19YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G19YZPR
Texas Instruments
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, BGA6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XBGA-B6 | |
| JESD-609 Code | e1 | |
| Length | 1.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA6,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 5.2 Ns | |
| Propagation Delay (tpd) | 16.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.9 Mm |
Alternate Parts for SN74LVC1G19YZPR
This table gives cross-reference parts and alternative options found for SN74LVC1G19YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G19YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC1G19DCKRG4 | Texas Instruments | $0.0921 | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs SN74LVC1G19DCKRG4 |
| 74LVC1G19GV,125 | Nexperia | $0.1046 | 1-LINE TO 2-LINE DECODER, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs 74LVC1G19GV,125 |
| 74LVC1G19GW,125 | Nexperia | $0.1051 | 1-LINE TO 2-LINE DECODER, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs 74LVC1G19GW,125 |
| SN74LVC1G19YZPRB | Texas Instruments | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, BGA6 | SN74LVC1G19YZPR vs SN74LVC1G19YZPRB |
| NC7SP19P6X | onsemi | Check for Price | Decoder/Driver, P Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs NC7SP19P6X |
| NC7SZ18L6X | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, DSO6 | SN74LVC1G19YZPR vs NC7SZ18L6X |
| SN74LVC1G19DRYRG4 | Texas Instruments | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs SN74LVC1G19DRYRG4 |
| 74LVC1G19GV,125 | NXP Semiconductors | Check for Price | 1-LINE TO 2-LINE DECODER, LVC/LCX/Z Series, True Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs 74LVC1G19GV,125 |
| NC7SZ19P6 | onsemi | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs NC7SZ19P6 |
| NC7SZ19P6X | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6 | SN74LVC1G19YZPR vs NC7SZ19P6X |
SN74LVC1G19YZPR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G19YZPR is 150 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace length and impedance, using termination resistors, and avoiding signal reflections. Additionally, use a low-ESR capacitor for power decoupling and follow the recommended power supply filtering guidelines.
-
Yes, the SN74LVC1G19YZPR is compatible with 3.3V systems, as it operates from 1.65V to 5.5V. However, ensure that the input signals are within the recommended voltage range to maintain proper operation.
-
The SN74LVC1G19YZPR has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and follow proper thermal design guidelines to prevent overheating. Monitor the device's temperature and adjust the operating conditions accordingly.
-
Yes, the SN74LVC1G19YZPR is compatible with 5V systems, but ensure that the input signals are within the recommended voltage range to maintain proper operation. Additionally, be aware of the power consumption and heat generation at higher voltages.