-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5401
|
Newark | Buffer/Line Driver, Single, Sot-23-5, Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:74Lvc1G240, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G240DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$0.2100 / $0.3540 | Buy Now |
DISTI #
76C4091
|
Newark | Inverting Buffer, Sot-23-5, Logic Family/Base Number:74Lvc1G240, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G240DBVR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
296-11609-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8267 In Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
2156-SN74LVC1G240DBVR-ND
|
DigiKey | IC BUFFER INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7134 In Stock |
|
$0.0900 | Buy Now |
DISTI #
595-SN74LVC1G240DBVR
|
Mouser Electronics | Buffers & Line Drivers Sngl Bffr/Drvr RoHS: Compliant | 85117 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
J56:1989_00103603
|
Arrow Electronics | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2250 | Europe - 36000 |
|
$0.0703 / $0.0912 | Buy Now |
DISTI #
V72:2272_07353174
|
Arrow Electronics | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1414 |
|
$0.0929 / $0.3605 | Buy Now |
DISTI #
70322871
|
Verical | Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2234 | Americas - 1414 |
|
$0.0929 / $0.2697 | Buy Now |
|
Bristol Electronics | 8945 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2895 |
|
$0.0750 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G240DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G240DBVR
Texas Instruments
Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G240DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G240DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G240DBVRG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G240DBVR vs 74LVC1G240DBVRG4 |
74LVC1G240DBVRE4 | Single Inverting Buffer/Driver With 3-State Outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G240DBVR vs 74LVC1G240DBVRE4 |
74LVC1G240DBVTE4 | Single Buffer/Driver With 3-State Outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74LVC1G240DBVR vs 74LVC1G240DBVTE4 |
74LVC1G240DBVTG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G240DBVR vs 74LVC1G240DBVTG4 |
SN74LVC1G240DBVR | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74LVC1G240DBVR vs SN74LVC1G240DBVR |
SN74LVC1G240DBVT | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74LVC1G240DBVR vs SN74LVC1G240DBVT |