Part Details for SN74LVC1G3157YEPR by Texas Instruments
Overview of SN74LVC1G3157YEPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G3157YEPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1154 |
|
$0.5960 / $1.4900 | Buy Now | |
|
Rochester Electronics | SPDT, 1 Func, 1 Channel, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 71250 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for SN74LVC1G3157YEPR
SN74LVC1G3157YEPR CAD Models
SN74LVC1G3157YEPR Part Data Attributes
|
SN74LVC1G3157YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G3157YEPR
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | WCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for SN74LVC1G3157YEPR
This table gives cross-reference parts and alternative options found for SN74LVC1G3157YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G3157YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157YZPR | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, GREEN, DSBGA-6 | Rochester Electronics LLC | SN74LVC1G3157YEPR vs SN74LVC1G3157YZPR |
SN74LVC1G3157YEPR | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, WCSP-6 | Rochester Electronics LLC | SN74LVC1G3157YEPR vs SN74LVC1G3157YEPR |
SN74LVC1G3157YZPR | 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G3157YEPR vs SN74LVC1G3157YZPR |