Part Details for SN74LVC1G332DRLR by Texas Instruments
Results Overview of SN74LVC1G332DRLR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G332DRLR Information
SN74LVC1G332DRLR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC1G332DRLR | Texas Instruments | Single 3-Input Positive-OR Gate 6-SOT-5X3 -40 to 125 |
Price & Stock for SN74LVC1G332DRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18652-6-ND
|
DigiKey | IC GATE OR 1CH 3-INP SOT5X3 Min Qty: 1 Container: Digi-Reel |
3501 Digi-Reel® |
|
$0.1808 / $0.4000 | Buy Now |
|
DISTI #
296-18652-1-ND
|
DigiKey | IC GATE OR 1CH 3-INP SOT5X3 Min Qty: 1 Container: Cut Tape |
3501 Cut Tape |
|
$0.1808 / $0.4000 | Buy Now |
|
DISTI #
296-18652-2-ND
|
DigiKey | IC GATE OR 1CH 3-INP SOT5X3 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1570 / $0.1689 | Buy Now |
|
DISTI #
595-SN74LVC1G332DRLR
|
Mouser Electronics | Logic Gates Sngl 3 Inp Pos OR Ga te RoHS: Compliant | 2775 |
|
$0.1660 / $0.3900 | Buy Now |
|
DISTI #
595-SN74LVC1G332DRLR
|
Mouser Electronics | Logic Gates Sngl 3 Inp Pos OR Ga te RoHS: Compliant | 2771 |
|
$0.1660 / $0.3900 | Buy Now |
|
DISTI #
86287478
|
Verical | OR Gate 1-Element 3-IN 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 2029 Package Multiple: 1 Date Code: 1701 | Americas - 82087 |
|
$0.1381 / $0.1849 | Buy Now |
|
DISTI #
86287711
|
Verical | OR Gate 1-Element 3-IN 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 2029 Package Multiple: 1 Date Code: 1401 | Americas - 20000 |
|
$0.1381 / $0.1849 | Buy Now |
|
|
Quest Components | OR GATE, LVC/LCX/Z SERIES, 1-FUNC, 3-INPUT, CMOS, PDSO6 | 3882 |
|
$0.0585 / $0.1800 | Buy Now |
|
|
Rochester Electronics | IC Decoder/Demultiplexer 1 Element 1 x 1:2 MUX/DEMUX 1.65V - 5.5V SOT-363 T/R RoHS: Compliant Status: Active Min Qty: 1 | 102087 |
|
$0.1105 / $0.1782 | Buy Now |
|
DISTI #
SN74LVC1G332DRLR
|
TME | IC: digital, OR, Ch: 1, IN: 3, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.1590 / $0.3260 | RFQ |
US Tariff Estimator: SN74LVC1G332DRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC1G332DRLR
SN74LVC1G332DRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC1G332DRLR Part Data Attributes
|
|
SN74LVC1G332DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G332DRLR
Texas Instruments
OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 3 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 17.2 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for SN74LVC1G332DRLR
This table gives cross-reference parts and alternative options found for SN74LVC1G332DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G332DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC1G332DRLRG4 | Texas Instruments | Check for Price | OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6 | SN74LVC1G332DRLR vs 74LVC1G332DRLRG4 |
SN74LVC1G332DRLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC1G332DRLR is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as using short signal traces, minimizing impedance mismatches, and adding termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74LVC1G332DRLR can be used in a 3.3V system. The recommended power supply voltage range is 1.65V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and within the recommended range to ensure proper device operation.
-
The SN74LVC1G332DRLR has built-in ESD protection, but it's still important to follow proper ESD handling procedures during device handling and assembly. Use an ESD wrist strap or mat, and ensure that the device is properly grounded during assembly and testing.
-
The SN74LVC1G332DRLR can sink or source up to 24 mA of current per output, but it's recommended to limit the current to 12 mA or less to ensure reliable operation and minimize power consumption.