-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4922
|
Newark | Ic, Non Inverting Buffer Gate, Gsc-70-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc1G34, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G34DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.2230 / $0.4450 | Buy Now |
DISTI #
296-17230-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40812 In Stock |
|
$0.0607 / $0.3900 | Buy Now |
DISTI #
595-SN74LVC1G34DCKR
|
Mouser Electronics | Buffers & Line Drivers SINGLE BUFFER GATE RoHS: Compliant | 57060 |
|
$0.0600 / $0.3900 | Buy Now |
|
Bristol Electronics | 3275 |
|
RFQ | ||
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 478 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 2 |
|
$0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 24 |
|
$2.7500 / $3.7500 | Buy Now |
DISTI #
SN74LVC1G34DCKR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC70, -40÷125°C Min Qty: 1 | 814 |
|
$0.1480 / $0.3660 | Buy Now |
|
Ameya Holding Limited | IC BUFFER NON-INVERT SC705 | 23571 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G34DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G34DCKR
Texas Instruments
Single 1.65-V to 5.5-V buffer 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G34DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G34DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G34DCKT | Single 1.65-V to 5.5-V buffer 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G34DCKR vs SN74LVC1G34DCKT |
SN74LVC1G34DCKRG4 | Single 1.65-V to 5.5-V buffer 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G34DCKR vs SN74LVC1G34DCKRG4 |