-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel analog switch 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5106
|
Newark | Ic, Ana Switch, Single, Smd, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:10Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G66DCKR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.4600 | Buy Now |
DISTI #
296-13254-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35974 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
DISTI #
595-SN74LVC1G66DCKR
|
Mouser Electronics | Analog Switch ICs Single Bilateral RoHS: Compliant | 51046 |
|
$0.0640 / $0.4300 | Buy Now |
|
Bristol Electronics | 2935 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 2075 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Quest Components | Analog Switch, Single, SPST, 6 Pin, Plastic, TSSOP | 1660 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SN74LVC1G66DCKR
|
TME | IC: analog switch, bilateral, Ch: 1, IN: 3, CMOS, SMD, SC70, 74LVC Min Qty: 1 | 0 |
|
$0.0940 / $0.4080 | RFQ |
|
Ameya Holding Limited | IC SWITCH 1X1 SC70-5 | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G66DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G66DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel analog switch 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 6.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G66DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G66DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V1G66CTR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-323, 5 PIN | STMicroelectronics | SN74LVC1G66DCKR vs 74V1G66CTR |
SN74LVC1G66DCKTG4 | Single Analog Switch 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66DCKR vs SN74LVC1G66DCKTG4 |
SN74LVC1G66DCKRG4 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66DCKR vs SN74LVC1G66DCKRG4 |
SN74LVC1G66DCKT | 5-V, 1:1 (SPST), 1-channel analog switch 5-SC70 -40 to 85 | Texas Instruments | SN74LVC1G66DCKR vs SN74LVC1G66DCKT |