Part Details for SN74LVC1G74DCUR-P by Texas Instruments
Overview of SN74LVC1G74DCUR-P by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G74DCUR-P
SN74LVC1G74DCUR-P CAD Models
SN74LVC1G74DCUR-P Part Data Attributes
|
SN74LVC1G74DCUR-P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G74DCUR-P
Texas Instruments
LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 175000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 14.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 200 MHz |
Alternate Parts for SN74LVC1G74DCUR-P
This table gives cross-reference parts and alternative options found for SN74LVC1G74DCUR-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G74DCUR-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV2G74AUSE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR-P vs HD74LV2G74AUSE |
SN74LVC1G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC1G74DCUR-P vs SN74LVC1G74DCU |
SN74LVC2G74DCUT | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR-P vs SN74LVC2G74DCUT |
HD74LV2GT74AUS | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, SSOP-8 | Hitachi Ltd | SN74LVC1G74DCUR-P vs HD74LV2GT74AUS |
HD74LV2G74AUS | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR-P vs HD74LV2G74AUS |
HD74LV2GT74AUS | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR-P vs HD74LV2GT74AUS |
SN74LVC2G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR-P vs SN74LVC2G74DCURG4 |
SN74LVC2G74DCUTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC1G74DCUR-P vs SN74LVC2G74DCUTG4 |
NC7SZ74K8X | TinyLogic UHS D-Type Flip-Flop with Preset and Clear, 3000-REEL | onsemi | SN74LVC1G74DCUR-P vs NC7SZ74K8X |
HD74LV2GT74AUSE-E | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | SN74LVC1G74DCUR-P vs HD74LV2GT74AUSE-E |