Part Details for SN74LVC1GU04DRY2 by Texas Instruments
Overview of SN74LVC1GU04DRY2 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SN74LVC1GU04DRY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1GU04DRY2CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0698 / $0.4500 | Buy Now |
DISTI #
595-SN74LVC1GU04DRY2
|
Mouser Electronics | Inverters Single Inverter Gate RoHS: Compliant | 0 |
|
$0.0680 / $0.4500 | Order Now |
DISTI #
SN74LVC1GU04DRY2
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.1240 / $0.5030 | RFQ |
|
Ameya Holding Limited | IC INVERTER 1CH 1-INP 6SON | 397463 |
|
RFQ |
Part Details for SN74LVC1GU04DRY2
SN74LVC1GU04DRY2 CAD Models
SN74LVC1GU04DRY2 Part Data Attributes
|
SN74LVC1GU04DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1GU04DRY2
Texas Instruments
Single 1.65-V to 5.5-V inverter 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1GU04DRY2
This table gives cross-reference parts and alternative options found for SN74LVC1GU04DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1GU04DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1G04DCKTG4 |
CLVC1GX04MDRLREP | Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125 | Texas Instruments | SN74LVC1GU04DRY2 vs CLVC1GX04MDRLREP |
SN74LVC1G04DCKRE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1G04DCKRE4 |
SN74LVC1G04DRLRG4 | Single Inverter 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1G04DRLRG4 |
74LVC1G04GW,115 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | SN74LVC1GU04DRY2 vs 74LVC1G04GW,115 |
SN74LVC1G04DRY | INVERT GATE | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1G04DRY |
SN74LVC1GU04DPWR | Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1GU04DPWR |
SN74LVC1G06DRY2 | Single Inverter Buffer/Driver With Open-Drain Output 6-SON -40 to 125 | Texas Instruments | SN74LVC1GU04DRY2 vs SN74LVC1G06DRY2 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | SN74LVC1GU04DRY2 vs 74LVC1G04GW,165 |
935268456125 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1GU04DRY2 vs 935268456125 |