Datasheets
packagee
SN74LVC240APWLE by: Texas Instruments

Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20

Part Details for SN74LVC240APWLE by Texas Instruments

Results Overview of SN74LVC240APWLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

SN74LVC240APWLE Information

SN74LVC240APWLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74LVC240APWLE

Part # Distributor Description Stock Price Buy
Bristol Electronics Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin TSSOP T/R Min Qty: 1 2000
  • 1 $1.1250
  • 25 $0.4500
  • 100 $0.4163
  • 250 $0.3600
  • 500 $0.3150
  • 1,000 $0.2925
$0.2925 / $1.1250 Buy Now
Quest Components LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 1600
  • 1 $0.9000
  • 112 $0.4500
  • 445 $0.3600
$0.3600 / $0.9000 Buy Now
Quest Components LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 1600
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now

US Tariff Estimator: SN74LVC240APWLE by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74LVC240APWLE
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74LVC240APWLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVC240APWLE Part Data Attributes

SN74LVC240APWLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC240APWLE Texas Instruments Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description Plastic, Tssop-20
Pin Count 20
HTS Code 8542.39.00.60
Control Type Enable Low
Family Lvc/Lcx/Z
JESD-30 Code R-PDSO-G20
Length 6.5 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Max I(ol) 0.024 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-State
Output Polarity Inverted
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 7.5 Ns
Propagation Delay (tpd) 7.5 Ns
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 4.4 Mm

Alternate Parts for SN74LVC240APWLE

This table gives cross-reference parts and alternative options found for SN74LVC240APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC240APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LVC240APWR Texas Instruments $0.1865 Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs SN74LVC240APWR
Part Number Manufacturer Composite Price Description Compare
SN74LVC240APWRE4 Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs SN74LVC240APWRE4
SN74LVC240APWTG4 Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs SN74LVC240APWTG4
SN74LVC240APWTE4 Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs SN74LVC240APWTE4
74LVC240APW,118 NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 74LVC240APW,118
935210450118 Nexperia Check for Price Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 935210450118
7LVC240APWDH-T NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 7LVC240APWDH-T
74LVC240PWDH NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 74LVC240PWDH
74LVC240PW NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 74LVC240PW
935210450112 Nexperia Check for Price Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 935210450112
74LVC240APW NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 SN74LVC240APWLE vs 74LVC240APW
equivalents icon

SN74LVC240APWLE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC240APWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC240APWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC240APWLE would you like to use for your alert(s)?
  • Please alert me when SN74LVC240APWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC240APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC240APWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC240APWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC240APWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC240APWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: