Part Details for SN74LVC241ADGSR by Texas Instruments
Results Overview of SN74LVC241ADGSR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC241ADGSR Information
SN74LVC241ADGSR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC241ADGSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LVC241ADGSRDKR-ND
|
DigiKey | IC BUFF 1.1V/3.6V 20-VSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4070 / $0.8100 | Buy Now |
|
DISTI #
296-SN74LVC241ADGSRTR-ND
|
DigiKey | IC BUFF 1.1V/3.6V 20-VSSOP Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3531 / $0.3694 | Buy Now |
|
DISTI #
296-SN74LVC241ADGSRCT-ND
|
DigiKey | IC BUFF 1.1V/3.6V 20-VSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.4070 / $0.8100 | Buy Now |
|
DISTI #
595-SN74LVC241ADGSR
|
Mouser Electronics | Buffers & Line Drivers 1.65V to 3.6V 8ch bu ffers with 3-state o RoHS: Compliant | 760 |
|
$0.3830 / $0.8800 | Buy Now |
US Tariff Estimator: SN74LVC241ADGSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC241ADGSR Part Data Attributes
|
|
SN74LVC241ADGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC241ADGSR
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 5.1 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 27.1 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |