Part Details for SN74LVC244A by Futuretech Components
Results Overview of SN74LVC244A by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC244A Information
SN74LVC244A by Futuretech Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC244ADWG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 | |
| SN74LVC244APW | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 125 | |
| SN74LVC244ARGYR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-VQFN -40 to 125 |
Price & Stock for SN74LVC244A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 924 |
|
RFQ |
Resources and Additional Insights for SN74LVC244A
Reference Designs related to SN74LVC244A
-
Wideband Receiver Design Using 66AK2L06 JESD204B Attach to ADC32RF80 Reference Design
For wideband receiver system developers currently using FPGA or ASIC to connect High Speed data converters to a baseband processor: who need faster time to market with increased performance and significant reduction in cost: power: and size. This reference design includes the first widely available processor integrating a JESD204B interface and Digital Front End Processing (DFE). Connecting ADC32RF80 to DAC38J84 provides an efficient solution for avionics and defense: test and measurements and industrial applications.
-
Thermal Printing with the PRU-ICSS on the BeagleBone Black Reference Design
The Programmable Realtime Unit – Industrial Communications Sub-System (PRU-ICSS) is a versatile component of the AM335x SoC that enables real-time: deterministic: fast GPIO control: even when running a non-deterministic operating system. This reference design provides a concrete use case and implementation of the PRU-ICSS to directly control a thermal printer module. Included are C code examples for ARM to PRU communications: real-time GPIO pin control to drive the thermal print head elements and stepper motors: and pinmux configuration.
-
Ultra-Small: Flexible LED Expansion Reference Design
This document focuses on two reference designs using the SN74HC595B 8-bit Shift Register with 3-State Output Registers and the SN74LVC244A Octal Buffer with 3-State Outputs: each used to expand three general purpose outputs on a microcontroller to eight or more general purpose outputs. Both devices are available in the ultra-small X2SON package. The Seven Segment Driver Reference Design focuses on individually controlling the eight LEDs in seven-segments with hardware that fits underneath the display module. This 8×8 LED Matrix Reference Design focuses on driving 64 LEDs arranged as an 8×8 matrix display that could be panelized to create larger displays.