Part Details for SN74LVC244ADBRG4 by Texas Instruments
Overview of SN74LVC244ADBRG4 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC244ADBRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 |
Price & Stock for SN74LVC244ADBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC244ADBRG4
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver W/3-State Output RoHS: Compliant | 2386 |
|
$0.1340 / $0.4300 | Buy Now |
|
Bristol Electronics | 1913 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1485 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 3368 |
|
$0.1190 / $0.2745 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 2287 |
|
$0.1830 / $0.9150 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 1512 |
|
$0.1830 / $0.9150 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 1188 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for SN74LVC244ADBRG4
SN74LVC244ADBRG4 CAD Models
SN74LVC244ADBRG4 Part Data Attributes
|
SN74LVC244ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC244ADBRG4
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVC244ADBRG4
This table gives cross-reference parts and alternative options found for SN74LVC244ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC244ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH244ADB-T | Bus Driver | Nexperia | SN74LVC244ADBRG4 vs 74LVCH244ADB-T |
74LVC244ADB-T | Bus Driver | Nexperia | SN74LVC244ADBRG4 vs 74LVC244ADB-T |
SN74LVC244ADBRE4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | SN74LVC244ADBRG4 vs SN74LVC244ADBRE4 |
74LVCH244ADB | Bus Driver | Nexperia | SN74LVC244ADBRG4 vs 74LVCH244ADB |
MC74LCX244SD | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | SN74LVC244ADBRG4 vs MC74LCX244SD |
74LVC244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | SN74LVC244ADBRG4 vs 74LVC244ADB,118 |
74LVC244ADB | Bus Driver | Nexperia | SN74LVC244ADBRG4 vs 74LVC244ADB |
74LVC244ADB-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC244ADBRG4 vs 74LVC244ADB-T |
SN74LVC244ADBLE | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | Texas Instruments | SN74LVC244ADBRG4 vs SN74LVC244ADBLE |
74LCX244MSAX | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74LVC244ADBRG4 vs 74LCX244MSAX |