Part Details for 74LVC244ADB-T by Nexperia
Overview of 74LVC244ADB-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC244ADBR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | |
SN74LVC244ADBRE4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | |
SN74LVC244ADBRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 |
Part Details for 74LVC244ADB-T
74LVC244ADB-T CAD Models
74LVC244ADB-T Part Data Attributes
|
74LVC244ADB-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC244ADB-T
Nexperia
Bus Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.8 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVC244ADB-T
This table gives cross-reference parts and alternative options found for 74LVC244ADB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ADB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH244ADB-T | Bus Driver | Nexperia | 74LVC244ADB-T vs 74LVCH244ADB-T |
SN74LVC244ADBRE4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB-T vs SN74LVC244ADBRE4 |
74LVCH244ADB | Bus Driver | Nexperia | 74LVC244ADB-T vs 74LVCH244ADB |
MC74LCX244SD | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | 74LVC244ADB-T vs MC74LCX244SD |
SN74LVC244ADBRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB-T vs SN74LVC244ADBRG4 |
74LVC244ADB,118 | 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVC244ADB-T vs 74LVC244ADB,118 |
74LVC244ADB | Bus Driver | Nexperia | 74LVC244ADB-T vs 74LVC244ADB |
74LVC244ADB-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC244ADB-T vs 74LVC244ADB-T |
SN74LVC244ADBLE | Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 125 | Texas Instruments | 74LVC244ADB-T vs SN74LVC244ADBLE |
74LCX244MSAX | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | 74LVC244ADB-T vs 74LCX244MSAX |