-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SN74LVC2G00DCUTE4
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8788 |
|
RFQ | |
|
Win Source Electronics | IC GATE NAND 2CH 2-INP 8VSSOP / NAND Gate IC 2 Channel 8-VSSOP | 124000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G00DCUTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G00DCUTE4
Texas Instruments
LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G00DCUTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G00DCUTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ00K8X_NL | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G00DCUTE4 vs NC7WZ00K8X_NL |
SN74LVC2G00DCURE4 | Dual 2-Input Positive-NAND Gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G00DCUTE4 vs SN74LVC2G00DCURE4 |
TC7WZ00FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G00DCUTE4 vs TC7WZ00FK |
74LVC2G00DC | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | SN74LVC2G00DCUTE4 vs 74LVC2G00DC |
SN74LVC2G00DCUTG4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G00DCUTE4 vs SN74LVC2G00DCUTG4 |
SN74LVC2G00DCUT | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G00DCUTE4 vs SN74LVC2G00DCUT |
74LVC2G00DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC2G00DCUTE4 vs 74LVC2G00DC |
NC7WZ00K8X | TinyLogic UHS Dual 2-Input NAND Gate, 3000-REEL | onsemi | SN74LVC2G00DCUTE4 vs NC7WZ00K8X |
SN74LVC2G00DCURG4 | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC2G00DCUTE4 vs SN74LVC2G00DCURG4 |
SN74LVC2G00DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G00DCUTE4 vs SN74LVC2G00DCU |