-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC2G07DCKE4
|
Mouser Electronics | Buffers & Line Drivers Dual w/ Open-Drain RoHS: Compliant | 5312 |
|
$0.1940 / $0.5900 | Buy Now |
|
Bristol Electronics | 438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G07DCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G07DCKRE4
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G07DCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G07DCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G17DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G07DCKRE4 vs SN74LVC2G17DCKRG4 |
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | SN74LVC2G07DCKRE4 vs 74LVC2G17GW,125 |
V62/08616-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | SN74LVC2G07DCKRE4 vs V62/08616-01XE |
74LVC2G07GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G07DCKRE4 vs 74LVC2G07GW |
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G07DCKRE4 vs SN74LVC2G07DCKRG4 |
74LVC2G07GW-Q100 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G07DCKRE4 vs 74LVC2G07GW-Q100 |
SN74LVC2G07DCKRT | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | Texas Instruments | SN74LVC2G07DCKRE4 vs SN74LVC2G07DCKRT |
SN74LVC2G07DCKR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LVC2G07DCKRE4 vs SN74LVC2G07DCKR |
935301512125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74LVC2G07DCKRE4 vs 935301512125 |
SN74LVC2G17MDCKREP | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -55 to 125 | Texas Instruments | SN74LVC2G07DCKRE4 vs SN74LVC2G17MDCKREP |