| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC2G07GW,125 | Nexperia | $0.1013 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07GW,125 |
| 74LVC2G07GW-Q100H | Nexperia | $0.1310 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07GW-Q100H |
| SN74LVC2G17DCKRG4 | Texas Instruments | $0.1799 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs SN74LVC2G17DCKRG4 |
| SN74LVC2G17DCKRE4 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs SN74LVC2G17DCKRE4 |
| 74LVC2G07GW | Philips Semiconductors | Check for Price | Buffer, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07GW |
| 74LVC2G07GW | NXP Semiconductors | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07GW |
| 74LVC2G07MDCKTEPG4 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07MDCKTEPG4 |
| V62/08616-01XE | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs V62/08616-01XE |
| 74LVC2G07GW,125 | NXP Semiconductors | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 74LVC2G07GW,125 |
| 935274165125 | Nexperia | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G07DCKRT vs 935274165125 |
Part Details for SN74LVC2G07DCKRT by Texas Instruments
Results Overview of SN74LVC2G07DCKRT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G07DCKRT Information
SN74LVC2G07DCKRT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G07DCKRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | 3169 |
|
RFQ |
US Tariff Estimator: SN74LVC2G07DCKRT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G07DCKRT Part Data Attributes
|
|
SN74LVC2G07DCKRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G07DCKRT
Texas Instruments
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Plastic, Sc-70, 6 Pin | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| Length | 2 Mm | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.032 A | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Propagation Delay (tpd) | 8.6 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.25 Mm |
Alternate Parts for SN74LVC2G07DCKRT
This table gives cross-reference parts and alternative options found for SN74LVC2G07DCKRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G07DCKRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.