-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC2G08DCUE4
|
Mouser Electronics | Logic Gates Dual 2-Input Pos RoHS: Compliant | 4561 |
|
$0.2330 / $0.7100 | Buy Now |
|
Win Source Electronics | IC GATE AND 2CH 2-INP 8VSSOP / AND Gate IC 2 Channel 8-VSSOP | 495419 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G08DCURE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G08DCURE4
Texas Instruments
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G08DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G08DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | SN74LVC2G08DCURE4 vs PI74STX2G08DEX |
SN74LVC2G08DCUTG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G08DCURE4 vs SN74LVC2G08DCUTG4 |
74LVC2G08DC-Q100H | 74LVC2G08-Q100 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G08DCURE4 vs 74LVC2G08DC-Q100H |
NL27WZ08USG | Dual 2-Input AND Gate, US8, 3000-REEL | onsemi | SN74LVC2G08DCURE4 vs NL27WZ08USG |
NL27WZ08US | 27WZ SERIES, DUAL 2-INPUT AND GATE, PDSO8, US-8 | onsemi | SN74LVC2G08DCURE4 vs NL27WZ08US |
TC7WZ08FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G08DCURE4 vs TC7WZ08FK |
74LVC2G08DC,125 | 74LVC2G08 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | SN74LVC2G08DCURE4 vs 74LVC2G08DC,125 |
SN74LVC2G08MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 | Texas Instruments | SN74LVC2G08DCURE4 vs SN74LVC2G08MDCUREP |
NC7WZ08K8X_NL | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G08DCURE4 vs NC7WZ08K8X_NL |
SN74LVC2G08DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G08DCURE4 vs SN74LVC2G08DCU |