| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G126DCTR | Texas Instruments | $0.3291 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | SN74LVC2G126DCT vs SN74LVC2G126DCTR |
| 74LVC2G126DCTRG4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, True Output, CMOS, PDSO8 | SN74LVC2G126DCT vs 74LVC2G126DCTRG4 |
| SN74LVC2G126DCTR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | SN74LVC2G126DCT vs SN74LVC2G126DCTR |
| SN74LVC2G126BDCT | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | SN74LVC2G126DCT vs SN74LVC2G126BDCT |
Part Details for SN74LVC2G126DCT by Texas Instruments
Results Overview of SN74LVC2G126DCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G126DCT Information
SN74LVC2G126DCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G126DCTR | Texas Instruments | Dual Bus Buffer Gate With 3-State Outputs 8-SM8 -40 to 125 |
Price & Stock for SN74LVC2G126DCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | 3039 |
|
RFQ |
US Tariff Estimator: SN74LVC2G126DCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G126DCT Part Data Attributes
|
|
SN74LVC2G126DCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G126DCT
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Tssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable High | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.95 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SSOP8,.16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 4 Ns | |
| Propagation Delay (tpd) | 9.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.3 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.8 Mm |
Alternate Parts for SN74LVC2G126DCT
This table gives cross-reference parts and alternative options found for SN74LVC2G126DCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G126DCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.