Part Details for SN74LVC2G126DCUR by Rochester Electronics LLC
Overview of SN74LVC2G126DCUR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC2G126DCUR
SN74LVC2G126DCUR CAD Models
SN74LVC2G126DCUR Part Data Attributes
|
SN74LVC2G126DCUR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G126DCUR
Rochester Electronics LLC
LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e1 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.8 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for SN74LVC2G126DCUR
This table gives cross-reference parts and alternative options found for SN74LVC2G126DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G126DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935274507125 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74LVC2G126DCUR vs 935274507125 |
74LVC2G126DC-G | Dual bus buffer/line driver; 3-state - Description: 3.3V Dual Buffer/Line Driver with Active LOW Output Enable (3-State) ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: +/- 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.4@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC2G126DCUR vs 74LVC2G126DC-G |
SN74LVC2G126DCUR | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G126DCUR vs SN74LVC2G126DCUR |
SN74LVC2G126DCUT | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | SN74LVC2G126DCUR vs SN74LVC2G126DCUT |
74LVC2G125DC-Q100 | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74LVC2G126DCUR vs 74LVC2G125DC-Q100 |
74LVC2G126DC | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74LVC2G126DCUR vs 74LVC2G126DC |
SN74LVC2G126DCUT | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G126DCUR vs SN74LVC2G126DCUT |
74LVC2G125DC-Q100H | 74LVC2G125-Q100 - Dual bus buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | SN74LVC2G126DCUR vs 74LVC2G125DC-Q100H |
74LVC2G126DCUTE4 | Dual Bus Buffer Gate With 3-State Outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC2G126DCUR vs 74LVC2G126DCUTE4 |
74LVC2G125DC | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | SN74LVC2G126DCUR vs 74LVC2G125DC |