Part Details for SN74LVC2G132DCUR by Texas Instruments
Results Overview of SN74LVC2G132DCUR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G132DCUR Information
SN74LVC2G132DCUR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G132DCUR | Texas Instruments | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 |
Price & Stock for SN74LVC2G132DCUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 7 | 4729 |
|
$0.1224 / $0.8160 | Buy Now |
|
|
Bristol Electronics | 336 |
|
RFQ | ||
|
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 257945 |
|
$0.1263 / $0.2037 | Buy Now |
|
|
Ameya Holding Limited | IC NAND Dual 2-input w/ Schmitt-Trigger US8 (DCU) VSSOP8 | 6000 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 2-ch,2-input,1.65-Vto5.5-VNANDgateswithSchmitt-Triggerinputs8-VSSOP-40to125 | 117470 |
|
RFQ | |
|
|
LCSC | 5ns5V50pF 1.65V5.5V 10uA NAND Gate VSSOP-8 Gates and Inverters RoHS | 31760 |
|
$0.1224 / $0.2658 | Buy Now |
|
|
Win Source Electronics | IC GATE NAND 2CH 2-INP US8 | 122730 |
|
$0.1286 / $0.1660 | Buy Now |
US Tariff Estimator: SN74LVC2G132DCUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVC2G132DCUR
SN74LVC2G132DCUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G132DCUR Part Data Attributes
|
|
SN74LVC2G132DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G132DCUR
Texas Instruments
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Vssop, Tssop8,.12,20 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for SN74LVC2G132DCUR
This table gives cross-reference parts and alternative options found for SN74LVC2G132DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G132DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G132DCUT | Texas Instruments | $0.3574 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | SN74LVC2G132DCUR vs SN74LVC2G132DCUT |
| 74LVC2G132DCUTG4 | Texas Instruments | $0.3843 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP | SN74LVC2G132DCUR vs 74LVC2G132DCUTG4 |
| SN74LVC2G132DCTR | Texas Instruments | $0.4023 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125 | SN74LVC2G132DCUR vs SN74LVC2G132DCTR |
| 74LVC2G132DCUTE4 | Texas Instruments | Check for Price | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | SN74LVC2G132DCUR vs 74LVC2G132DCUTE4 |
| NC7WZ132K8X_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 | SN74LVC2G132DCUR vs NC7WZ132K8X_NL |
| 74LVC2G132DCURE4 | Texas Instruments | Check for Price | Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 | SN74LVC2G132DCUR vs 74LVC2G132DCURE4 |
| 74LVC2G132DCURG4 | Texas Instruments | Check for Price | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 | SN74LVC2G132DCUR vs 74LVC2G132DCURG4 |
| U74LVC2G132G-S08-T | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, SOP-8 | SN74LVC2G132DCUR vs U74LVC2G132G-S08-T |
| U74LVC2G132G-S08-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, SOP-8 | SN74LVC2G132DCUR vs U74LVC2G132G-S08-R |
| 74LVC2G132DCTRE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | SN74LVC2G132DCUR vs 74LVC2G132DCTRE4 |
SN74LVC2G132DCUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G132DCUR is 100 MHz.
-
Yes, the SN74LVC2G132DCUR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G132DCUR is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G132DCUR is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74LVC2G132DCUR is designed to operate at 3.3V and is compatible with 3.3V systems.