Datasheets
packagee
SN74LVC2G17DBVRE4 by: Texas Instruments

Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6

Part Details for SN74LVC2G17DBVRE4 by Texas Instruments

Results Overview of SN74LVC2G17DBVRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74LVC2G17DBVRE4 Information

SN74LVC2G17DBVRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74LVC2G17DBVRE4

Part # Distributor Description Stock Price Buy
DISTI # SN74LVC2G17DBVRE4-ND
DigiKey IC BUFF 1.65V SOT-23-6 Min Qty: 3000 Container: Tape & Reel 0
Tape & Reel
  • 3,000 $0.2922
  • 6,000 $0.2847
  • 9,000 $0.2810
  • 15,000 $0.2769
  • 21,000 $0.2744
  • 30,000 $0.2721
$0.2721 / $0.2922 Buy Now
Win Source Electronics IC BUF NON-INVERT 5.5V SOT23-6 94000
  • 195 $0.2567
  • 420 $0.2404
  • 650 $0.2323
  • 930 $0.2160
  • 1,205 $0.2079
  • 1,505 $0.1998
$0.1998 / $0.2567 Buy Now

US Tariff Estimator: SN74LVC2G17DBVRE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74LVC2G17DBVRE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74LVC2G17DBVRE4 CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

SN74LVC2G17DBVRE4 Part Data Attributes

SN74LVC2G17DBVRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC2G17DBVRE4 Texas Instruments Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Package Description Sot-23, 6 Pin
Pin Count 6
HTS Code 8542.39.00.60
Family Lvc/Lcx/Z
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Buffer
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 Ma
Prop. Delay@Nom-Sup 5.4 Ns
Propagation Delay (tpd) 9.3 Ns
Qualification Status Not Qualified
Schmitt Trigger Yes
Seated Height-Max 1.45 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 Mm

Alternate Parts for SN74LVC2G17DBVRE4

This table gives cross-reference parts and alternative options found for SN74LVC2G17DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LVC2G17DBVTG4 Texas Instruments Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G17DBVTG4
Part Number Manufacturer Composite Price Description Compare
74LVC2G07DW-7 Diodes Incorporated $0.0799 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs 74LVC2G07DW-7
74LVC2G07W6-7 Diodes Incorporated $0.1433 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs 74LVC2G07W6-7
SN74LVC2G17DBVRG4 Texas Instruments $0.2083 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G17DBVRG4
SN74LVC2G07DRYR Texas Instruments $0.2369 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G07DRYR
SN74LVC2G17DBVT Texas Instruments $0.7481 Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G17DBVT
SN74LVC2G17DBVTE4 Texas Instruments Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G17DBVTE4
74LVC2G07GV-Q100 Nexperia Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs 74LVC2G07GV-Q100
74LVC2G07FW4-7 Diodes Incorporated Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs 74LVC2G07FW4-7
74LVC2G17GW,125 NXP Semiconductors Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs 74LVC2G17GW,125
SN74LVC2G34DCK Texas Instruments Check for Price Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 SN74LVC2G17DBVRE4 vs SN74LVC2G34DCK
equivalents icon

SN74LVC2G17DBVRE4 Related Parts

SN74LVC2G17DBVRE4 Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G17DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G17DBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G17DBVRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G17DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G17DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G17DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G17DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G17DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G17DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: