| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC2G17DBVT | Texas Instruments | $0.6650 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17DBVRG4 vs SN74LVC2G17DBVT |
| SN74LVC2G17DBVRE4 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17DBVRG4 vs SN74LVC2G17DBVRE4 |
| SN74LVC2G17DBVTG4 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17DBVRG4 vs SN74LVC2G17DBVTG4 |
| SN74LVC2G17DBVTE4 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17DBVRG4 vs SN74LVC2G17DBVTE4 |
| SN74LVC2G17QDBVRQ1 | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | SN74LVC2G17DBVRG4 vs SN74LVC2G17QDBVRQ1 |
Part Details for SN74LVC2G17DBVRG4 by Texas Instruments
Results Overview of SN74LVC2G17DBVRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G17DBVRG4 Information
SN74LVC2G17DBVRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G17DBVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull 6-Pin SOT-23 T/R Min Qty: 1 | 1140 |
|
$0.1950 / $0.7500 | Buy Now |
US Tariff Estimator: SN74LVC2G17DBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G17DBVRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G17DBVRG4 Part Data Attributes
|
|
SN74LVC2G17DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17DBVRG4
Texas Instruments
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Green, Plastic, Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 5.4 Ns | |
| Propagation Delay (tpd) | 9.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74LVC2G17DBVRG4
This table gives cross-reference parts and alternative options found for SN74LVC2G17DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC2G17DBVRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G17DBVRG4 is 150 MHz.
-
Yes, the SN74LVC2G17DBVRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G17DBVRG4 is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G17DBVRG4 is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
The power consumption of the SN74LVC2G17DBVRG4 is typically 10 μA at 3.3V and 25°C, making it a low-power device.