Part Details for SN74LVC2G34DRLR by Texas Instruments
Results Overview of SN74LVC2G34DRLR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G34DRLR Information
SN74LVC2G34DRLR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G34DRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4937RL
|
Newark | Sn74Lvc2G34, Available Until Stocks Are Exhausted |Texas Instruments SN74LVC2G34DRLR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1800 / $0.1990 | Buy Now |
|
DISTI #
33AH4937
|
Newark | Sn74Lvc2G34, Available Until Stocks Are Exhausted |Texas Instruments SN74LVC2G34DRLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 / $0.3660 | Buy Now |
|
DISTI #
296-18020-6-ND
|
DigiKey | IC BUFF 1.65V SOT-5X3 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.2020 / $0.4400 | Buy Now |
|
DISTI #
296-18020-2-ND
|
DigiKey | IC BUFF 1.65V SOT-5X3 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1753 / $0.1883 | Buy Now |
|
DISTI #
296-18020-1-ND
|
DigiKey | IC BUFF 1.65V SOT-5X3 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.2020 / $0.4400 | Buy Now |
|
DISTI #
595-SN74LVC2G34DRLR
|
Mouser Electronics | Buffers & Line Drivers DUAL BUFFER GATE RoHS: Compliant | 0 |
|
$0.1880 / $0.4400 | Order Now |
|
|
Bristol Electronics | Buffer 2-CH Non-Inverting Push-Pull 6-Pin SOT-563 T/R | 2503 |
|
RFQ | |
|
|
Bristol Electronics | Buffer 2-CH Non-Inverting Push-Pull 6-Pin SOT-563 T/R Min Qty: 1 | 1677 |
|
$0.1427 / $0.5490 | Buy Now |
|
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 1341 |
|
$0.1903 / $0.7320 | Buy Now |
|
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 1321 |
|
$0.2796 / $0.6990 | Buy Now |
US Tariff Estimator: SN74LVC2G34DRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G34DRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G34DRLR Part Data Attributes
|
|
SN74LVC2G34DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G34DRLR
Texas Instruments
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e4 | |
| Length | 1.6 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 9.6 Ns | |
| Propagation Delay (tpd) | 9.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
SN74LVC2G34DRLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G34DRLR is 100 MHz.
-
Yes, the SN74LVC2G34DRLR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC2G34DRLR is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC2G34DRLR is rated for operation up to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74LVC2G34DRLR can be used in both 3.3V and 5V systems, making it a versatile component for a wide range of applications.