| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NC7WZ86K8X | onsemi | $0.1502 | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs NC7WZ86K8X |
| NL27WZ86USG | onsemi | $0.2401 | XOR Gate | SN74LVC2G86DCTRG4 vs NL27WZ86USG |
| 74LVC2G86DC-Q100,125 | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs 74LVC2G86DC-Q100,125 |
| 74LVC2G86DC-Q100 | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs 74LVC2G86DC-Q100 |
| 74LVC2G86DC-Q100 | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs 74LVC2G86DC-Q100 |
| TC7WZ86FK | Toshiba America Electronic Components | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs TC7WZ86FK |
| NL27WZ86MU1TCG | onsemi | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs NL27WZ86MU1TCG |
| U74LVC2G86G-S08-T | Unisonic Technologies Co Ltd | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs U74LVC2G86G-S08-T |
| 74LVC2G86DC | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs 74LVC2G86DC |
| 74LVC2G86DC-G | NXP Semiconductors | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | SN74LVC2G86DCTRG4 vs 74LVC2G86DC-G |
Part Details for SN74LVC2G86DCTRG4 by Texas Instruments
Results Overview of SN74LVC2G86DCTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G86DCTRG4 Information
SN74LVC2G86DCTRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC2G86DCTRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | 5189 |
|
RFQ |
US Tariff Estimator: SN74LVC2G86DCTRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G86DCTRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G86DCTRG4 Part Data Attributes
|
|
SN74LVC2G86DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G86DCTRG4
Texas Instruments
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Ssop-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.95 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SSOP8,.16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.7 Ns | |
| Propagation Delay (tpd) | 9.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.3 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.8 Mm |
Alternate Parts for SN74LVC2G86DCTRG4
This table gives cross-reference parts and alternative options found for SN74LVC2G86DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G86DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.