Part Details for SN74LVC2G86YZPR by Texas Instruments
Results Overview of SN74LVC2G86YZPR by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2G86YZPR Information
SN74LVC2G86YZPR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC2G86YZPR | Texas Instruments | Dual 2-Input Exclusive-Or Gate 8-DSBGA -40 to 85 |
Price & Stock for SN74LVC2G86YZPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86042280
|
Verical | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 | Americas - 10863 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
55694311
|
Verical | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2044 | Americas - 1656 |
|
$0.3283 / $0.5249 | Buy Now |
|
DISTI #
86042787
|
Verical | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1301 | Americas - 1128 |
|
$0.3448 / $0.5004 | Buy Now |
|
DISTI #
93862614
|
Verical | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1829 | Americas - 116 |
|
$0.2982 / $0.6171 | Buy Now |
|
DISTI #
595-SN74LVC2G86YZPR
|
Mouser Electronics | Logic Gates Dual2InptExclusive O rGt RoHS: Compliant | 2979 |
|
$0.3610 / $0.7700 | Buy Now |
|
DISTI #
V72:2272_07353245
|
Arrow Electronics | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2044 Container: Cut Strips | Americas - 1656 |
|
$0.3283 / $0.7385 | Buy Now |
|
DISTI #
P02:6590_15793274
|
Arrow Electronics | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 Container: Cut Strips | Asia - 116 |
|
$0.3000 / $0.6207 | Buy Now |
|
|
Rochester Electronics | Logic IC XOR (Exclusive OR) 2 Element 1.8V, 2.5V, 3.3V, 5V 8-BGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 11991 |
|
$0.2758 / $0.4448 | Buy Now |
|
DISTI #
V72:2272_07353245
|
Arrow Electronics | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2044 Container: Cut Strips | Americas - 1656 |
|
$0.3283 / $0.7385 | Buy Now |
|
DISTI #
P02:6590_15793274
|
Arrow Electronics | XOR Gate 2-Element 2-IN 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 Container: Cut Strips | Asia - 116 |
|
$0.3000 / $0.6207 | Buy Now |
US Tariff Estimator: SN74LVC2G86YZPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC2G86YZPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC2G86YZPR Part Data Attributes
|
|
SN74LVC2G86YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G86YZPR
Texas Instruments
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Dsbga-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-XBGA-B8 | |
| JESD-609 Code | e1 | |
| Length | 1.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,2X4,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.7 Ns | |
| Propagation Delay (tpd) | 9.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.9 Mm |
SN74LVC2G86YZPR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC2G86YZPR is 100 MHz.
-
Yes, the SN74LVC2G86YZPR is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74LVC2G86YZPR is approximately 3.5 ns.
-
Yes, the SN74LVC2G86YZPR is suitable for high-speed applications due to its low propagation delay and high operating frequency.
-
The power consumption of the SN74LVC2G86YZPR is relatively low, with a typical quiescent current of 10 μA.