| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC32ANSR | Texas Instruments | $0.1329 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs SN74LVC32ANSR |
| SN74LVC32AD | Texas Instruments | $0.1523 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs SN74LVC32AD |
| PI74LVC32AWE | Pericom Semiconductor Corporation | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs PI74LVC32AWE |
| 74LVC32AD,118 | NXP Semiconductors | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 74LVC32AD,118 |
| 935250060112 | NXP Semiconductors | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 935250060112 |
| 74LCX32MTR | STMicroelectronics | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 74LCX32MTR |
| HD74LVC32FP | Hitachi Ltd | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs HD74LVC32FP |
| 74LVC32AD | NXP Semiconductors | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 74LVC32AD |
| 74LCX32MX | Fairchild Semiconductor Corporation | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 74LCX32MX |
| 74LVC32AD | Philips Semiconductors | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC32AQDREP vs 74LVC32AD |
Part Details for SN74LVC32AQDREP by Texas Instruments
Results Overview of SN74LVC32AQDREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC32AQDREP Information
SN74LVC32AQDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC32AQDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22363-2-ND
|
DigiKey | IC OR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1350 | Buy Now |
|
DISTI #
595-SN74LVC32AQDREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate RoHS: Compliant | 0 |
|
$1.0700 / $2.0800 | Order Now |
|
|
Vyrian | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 8427 |
|
RFQ |
US Tariff Estimator: SN74LVC32AQDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC32AQDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC32AQDREP Part Data Attributes
|
|
SN74LVC32AQDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC32AQDREP
Texas Instruments
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 3.8 Ns | |
| Propagation Delay (tpd) | 4.4 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74LVC32AQDREP
This table gives cross-reference parts and alternative options found for SN74LVC32AQDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC32AQDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.