| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC373ADB,118 | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVC373ADB,118 |
| 74LVC373ADB | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVC373ADB |
| 74LVCH373ADB | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVCH373ADB |
| SN74LVC373DB | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs SN74LVC373DB |
| 74LVC373ADB,112 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVC373ADB,112 |
| 74LVC373ADB,112 | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVC373ADB,112 |
| 74LVC373ADB-T | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs 74LVC373ADB-T |
| PI74LCX373HEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs PI74LCX373HEX |
| N74LVC373DB | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs N74LVC373DB |
| SN74LVC373ADBRE4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | SN74LVC373AMDBREP vs SN74LVC373ADBRE4 |
Part Details for SN74LVC373AMDBREP by Texas Instruments
Results Overview of SN74LVC373AMDBREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC373AMDBREP Information
SN74LVC373AMDBREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC373AMDBREP | Texas Instruments | Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125 |
Price & Stock for SN74LVC373AMDBREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22364-2-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8819 | Buy Now |
|
DISTI #
595-N74LVC373AMDBREP
|
Mouser Electronics | Latches Mil Enhance Octal Tr ansp D-Type Latch RoHS: Compliant | 0 |
|
$1.7700 / $3.3200 | Order Now |
|
DISTI #
86285059
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$1.6000 / $1.9000 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$1.2800 / $1.6000 | Buy Now |
US Tariff Estimator: SN74LVC373AMDBREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC373AMDBREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC373AMDBREP Part Data Attributes
|
|
SN74LVC373AMDBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC373AMDBREP
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74LVC373AMDBREP
This table gives cross-reference parts and alternative options found for SN74LVC373AMDBREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC373AMDBREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC373AMDBREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74LVC373AMDBREP is 1.65V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the SN74LVC373AMDBREP is rated for 3.6V maximum, it can tolerate 5V inputs with some limitations. However, it's not recommended to operate the device at 5V continuously, as it may affect its reliability and lifespan. If you need to interface with 5V logic, consider using a level translator or voltage regulator.
-
To avoid latch-up or other issues, ensure that the power supply to the SN74LVC373AMDBREP is stable and well-regulated. Use a power sequencing scheme that ensures the device is powered up and down in a controlled manner, and consider using a power-on reset (POR) circuit to initialize the device correctly.
-
The maximum clock frequency supported by the SN74LVC373AMDBREP is 100 MHz. However, the actual clock frequency limit may be lower depending on the specific application, PCB design, and operating conditions.