-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9557
|
Newark | Logic, Inverter Triple 1Input, 8Soic, Logic Family/Base Number:74Lvc3G06, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G06DCUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8340 / $1.0000 | Buy Now |
DISTI #
2156-SN74LVC3G06DCUT-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37878 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-46211-1-ND
|
DigiKey | IC INVERTER 3CH 3-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1963 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
595-SN74LVC3G06DCUT
|
Mouser Electronics | Buffers & Line Drivers Triple Inverter Buffer Driver RoHS: Compliant | 972 |
|
$0.3200 / $0.8500 | Buy Now |
|
Quest Components | 168 |
|
$1.0000 / $2.5000 | Buy Now | |
|
Rochester Electronics | SN74LVC3G06 Triple Inverter Buffer/Driver with Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 37878 |
|
$0.3173 / $0.3733 | Buy Now |
|
Ameya Holding Limited | IC INVERTER TRIPLE 1INPUT US8 | 47478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G06DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G06DCUT
Texas Instruments
3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G06DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G06DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G06DC-G | Triple inverter with open-drain output - Description: Triple Inverter With Open-Drain Outputs ; Logic switching levels: TTL ; Number of pins: 8 ; Output drive capability: 32 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 2.0@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC3G06DCUT vs 74LVC3G06DC-G |
SN74LVC3G06DCURG4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G06DCUT vs SN74LVC3G06DCURG4 |
74LVC3G06DC,125 | 74LVC3G06 - Triple inverter with open-drain output@en-us SSOP 8-Pin | Nexperia | SN74LVC3G06DCUT vs 74LVC3G06DC,125 |
SN74LVC3G06DCURE4 | 3-ch, 1.65-V to 5.5-V inverters with open-drain outputs 8-VSSOP -40 to 125 | Texas Instruments | SN74LVC3G06DCUT vs SN74LVC3G06DCURE4 |
NC7NZ04K8X | TinyLogic UHS Inverter, 3000-REEL | onsemi | SN74LVC3G06DCUT vs NC7NZ04K8X |
NC7NZ04K8X_NL | Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | SN74LVC3G06DCUT vs NC7NZ04K8X_NL |
74LVC3G04DC,125 | 74LVC3G04 - Triple inverter SSOP 8-Pin | NXP Semiconductors | SN74LVC3G06DCUT vs 74LVC3G04DC,125 |
SN74LVC3G06DCUTE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74LVC3G06DCUT vs SN74LVC3G06DCUTE4 |
74LVC3G04DC | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | SN74LVC3G06DCUT vs 74LVC3G04DC |
NLV37WZ04USG | Triple Inverter, 3000-REEL, Automotive Qualified | onsemi | SN74LVC3G06DCUT vs NLV37WZ04USG |