| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC574AGQNR | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PBGA20 | SN74LVC574ADGVR vs SN74LVC574AGQNR |
Part Details for SN74LVC574ADGVR by Texas Instruments
Results Overview of SN74LVC574ADGVR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC574ADGVR Information
SN74LVC574ADGVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC574ADGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12475-6-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT Container: Digi-Reel |
1786 Digi-Reel® |
|
Buy Now | |
|
DISTI #
296-12475-1-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT Min Qty: 1 Container: Cut Tape |
1786 Cut Tape |
|
$0.4665 / $0.9500 | Buy Now |
|
DISTI #
296-12475-2-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT Min Qty: 2000 Container: Tape & Reel |
1786 Tape & Reel |
|
$0.4204 / $0.4521 | Buy Now |
|
DISTI #
595-SN74LVC574ADGVR
|
Mouser Electronics | Flip Flops Tri-State Octal RoHS: Compliant | 1379 |
|
$0.4380 / $0.9500 | Buy Now |
|
DISTI #
86025711
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 0601 | Americas - 54000 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
86026915
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 0701 | Americas - 26000 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
86040035
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 9901 | Americas - 4000 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
86040007
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$0.3764 / $0.5463 | Buy Now |
|
DISTI #
86039047
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 0001 | Americas - 1400 |
|
$0.3764 / $0.5463 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TVSOP T/R | 930 |
|
RFQ |
US Tariff Estimator: SN74LVC574ADGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC574ADGVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC574ADGVR Part Data Attributes
|
|
SN74LVC574ADGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC574ADGVR
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 150000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 21.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC574ADGVR
This table gives cross-reference parts and alternative options found for SN74LVC574ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC574ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC574ADGVR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LVC574ADGVR is 100 MHz.
-
To ensure that the output signals are not distorted or delayed, it is recommended to use a low-impedance output driver, such as the SN74LVC574ADGVR, and to keep the output traces as short as possible.
-
The power consumption of the SN74LVC574ADGVR is typically around 10-20 mA, depending on the operating frequency and output load.
-
Yes, the SN74LVC574ADGVR is compatible with 3.3V systems and can operate with a supply voltage range of 1.65V to 3.6V.
-
To handle thermal dissipation, it is recommended to provide adequate heat sinking and to keep the device away from other heat sources. The maximum junction temperature of the SN74LVC574ADGVR is 150°C.