-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9571
|
Newark | Ic, Dual Flip Flop, Smd, 74Lvc74, Logic Family/Base Number:74Lvc74, Flip-Flop Type:D, Propagation Delay:5.2Ns, Frequency:150Mhz, Output Current:24Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC74APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $1.5300 | Buy Now |
DISTI #
2156-SN74LVC74APW-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7019 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-26631-5-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2982 In Stock |
|
$0.4097 / $1.0200 | Buy Now |
DISTI #
595-SN74LVC74APW
|
Mouser Electronics | Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 RoHS: Compliant | 12695 |
|
$0.3900 / $0.7500 | Buy Now |
DISTI #
V99:2348_07353521
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 2 |
|
$0.3881 / $0.5425 | Buy Now |
|
Bristol Electronics | 308 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, TSSOP | 49 |
|
$0.4576 / $0.6864 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, TSSOP | 72 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, TSSOP | 57 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC74APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC74APW
Texas Instruments
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC74APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC74APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC74APWRG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWRG4 |
SN74LVC74APWE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWE4 |
SN74LVC74APWRG3 | LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWRG3 |
SN74LVC74APWG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWG4 |
SN74LVC74AQPWRG4Q1 | Automotive, dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74AQPWRG4Q1 |
SN74LVC74APWR | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWR |
SN74LVC74APWTG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWTG4 |
SN74LVC74APWT | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74APW vs SN74LVC74APWT |