Datasheets
packagee
SN74LVC74DBLE by:
Texas Instruments

D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14

Part Details for SN74LVC74DBLE by Texas Instruments

Results Overview of SN74LVC74DBLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

SN74LVC74DBLE Information

SN74LVC74DBLE by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74LVC74DBLE

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 8124
RFQ

US Tariff Estimator: SN74LVC74DBLE by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74LVC74DBLE
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74LVC74DBLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVC74DBLE Part Data Attributes

SN74LVC74DBLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVC74DBLE Texas Instruments D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SSOP
Package Description Ssop-14
Pin Count 14
HTS Code 8542.39.00.60
Family Lvc/Lcx/Z
JESD-30 Code R-PDSO-G14
Length 6.2 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 6.5 Ns
Propagation Delay (tpd) 6.5 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Type Positive Edge
Width 5.3 Mm
fmax-Min 100 Mhz

Alternate Parts for SN74LVC74DBLE

This table gives cross-reference parts and alternative options found for SN74LVC74DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC74DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74LVC74DBR Texas Instruments Check for Price D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SN74LVC74DBLE vs SN74LVC74DBR
Part Number Manufacturer Composite Price Description Compare
933824060005 NXP Semiconductors Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS SN74LVC74DBLE vs 933824060005
SN74AS74ADG4 Texas Instruments Check for Price D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 SN74LVC74DBLE vs SN74AS74ADG4
TC74HC74AFN-TP2 Toshiba America Electronic Components Check for Price D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 SN74LVC74DBLE vs TC74HC74AFN-TP2
SN74AS109ANSRG4 Texas Instruments Check for Price J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 SN74LVC74DBLE vs SN74AS109ANSRG4
SNJ54AS114J-00 Texas Instruments Check for Price J-K Flip-Flop, AS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 SN74LVC74DBLE vs SNJ54AS114J-00
SNJ54AS175BJ Texas Instruments Check for Price D Flip-Flop, AS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDIP16 SN74LVC74DBLE vs SNJ54AS175BJ
SN54AS175BFK Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20 SN74LVC74DBLE vs SN54AS175BFK
HD74LS73ARP Renesas Electronics Corporation Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 SN74LVC74DBLE vs HD74LS73ARP
SN74AS74ANSRE4 Texas Instruments Check for Price D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 SN74LVC74DBLE vs SN74AS74ANSRE4
DM74AS174N Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 SN74LVC74DBLE vs DM74AS174N
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC74DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC74DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC74DBLE would you like to use for your alert(s)?
  • Please alert me when SN74LVC74DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC74DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC74DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC74DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC74DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC74DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: