| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC827APWR | Texas Instruments | $0.5644 | Bus Driver, LVC/LCX/Z Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs SN74LVC827APWR |
| SN74LVC827APWRE4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs SN74LVC827APWRE4 |
| 74LVC827APW,112 | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs 74LVC827APW,112 |
| 7LVC827APWDH | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs 7LVC827APWDH |
| 74LVC827PW | NXP Semiconductors | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs 74LVC827PW |
| SN74LVC827APWE4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs SN74LVC827APWE4 |
| SN74LVC827APWTG4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs SN74LVC827APWTG4 |
| 74LVC827APW | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs 74LVC827APW |
| SN74LVC827APWG4 | Texas Instruments | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs SN74LVC827APWG4 |
| PI74LCX827L | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC827APW vs PI74LCX827L |
Part Details for SN74LVC827APW by Texas Instruments
Results Overview of SN74LVC827APW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC827APW Information
SN74LVC827APW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74LVC827APWT | Texas Instruments | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 125 | |
| SN74LVC827APW | Texas Instruments | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 125 | |
| SN74LVC827APWR | Texas Instruments | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 125 |
Price & Stock for SN74LVC827APW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34076-5-ND
|
DigiKey | IC BUFF 1.65V/3.6V 24-TSSOP Min Qty: 1 Container: Tube |
123 Tube |
|
$1.0400 / $2.0800 | Buy Now |
|
DISTI #
J56:1989_00569093
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks | Europe - 300 |
|
$0.8904 | Buy Now |
|
DISTI #
595-SN74LVC827APW
|
Mouser Electronics | Buffers & Line Drivers 10bit w/Tri-St Out A 595-SN74LVC827APWT A 595-SN74LVC827APWT RoHS: Compliant | 381 |
|
$1.0400 / $2.0800 | Buy Now |
|
|
Quest Components | 153 |
|
$1.0750 / $2.1500 | Buy Now | |
|
DISTI #
J56:1989_00569093
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks | Europe - 300 |
|
$0.8904 | Buy Now |
|
DISTI #
J56:1989_00569093
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks | Europe - 300 |
|
$0.8904 | Buy Now |
|
|
Chip Stock | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube | 156646 |
|
RFQ | |
|
|
Vyrian | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | 3651 |
|
RFQ | |
|
|
Win Source Electronics | IC BUF NON-INVERT 3.6V 24TSSOP / Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP | 15903 |
|
$1.1970 / $1.7955 | Buy Now |
US Tariff Estimator: SN74LVC827APW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC827APW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVC827APW Part Data Attributes
|
|
SN74LVC827APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827APW
Texas Instruments
Bus Driver, LVC/LCX/Z Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 6.7 Ns | |
| Propagation Delay (tpd) | 7.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC827APW
This table gives cross-reference parts and alternative options found for SN74LVC827APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LVC827APW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVC827APW is 100 MHz.
-
Yes, the SN74LVC827APW is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
-
The propagation delay of the SN74LVC827APW is approximately 3.5 ns at 3.3V and 25°C.
-
Yes, the SN74LVC827APW is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74LVC827APW is designed to operate at 3.3V and is compatible with 3.3V systems.