| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVC861APWR | Texas Instruments | $1.1993 | Bus Transceiver, LVC/LCX/Z Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC861APWE4 vs SN74LVC861APWR |
| SN74LVC861APWG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC861APWE4 vs SN74LVC861APWG4 |
| SN74LVC861APWTG4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC861APWE4 vs SN74LVC861APWTG4 |
| SN74LVC861APWRE4 | Texas Instruments | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC861APWE4 vs SN74LVC861APWRE4 |
| IDT74LVC861APG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74LVC861APWE4 vs IDT74LVC861APG |
Part Details for SN74LVC861APWE4 by Texas Instruments
Results Overview of SN74LVC861APWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC861APWE4 Information
SN74LVC861APWE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC861APWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | 5095 |
|
RFQ |
US Tariff Estimator: SN74LVC861APWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC861APWE4 Part Data Attributes
|
|
SN74LVC861APWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC861APWE4
Texas Instruments
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 6.4 Ns | |
| Propagation Delay (tpd) | 6.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVC861APWE4
This table gives cross-reference parts and alternative options found for SN74LVC861APWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC861APWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.