| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54H51J-00 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SN74LVC86AMDREP vs SNJ54H51J-00 |
| S54232F | Signetics | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LVC86AMDREP vs S54232F |
| B7486 | Baneasa SA | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LVC86AMDREP vs B7486 |
| SNJ54L54J | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 10-Input, TTL, CDIP14 | SN74LVC86AMDREP vs SNJ54L54J |
| 5432J | Texas Instruments | Check for Price | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN74LVC86AMDREP vs 5432J |
| SN7451J-00 | Texas Instruments | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SN74LVC86AMDREP vs SN7451J-00 |
| JM38510/15502BCA | NXP Semiconductors | Check for Price | AND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SN74LVC86AMDREP vs JM38510/15502BCA |
| SN54HC10J-00 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | SN74LVC86AMDREP vs SN54HC10J-00 |
| MC5420L | Motorola Semiconductor Products | Check for Price | NAND Gate, MC54 Series, 2-Func, 4-Input, TTL, CDIP14 | SN74LVC86AMDREP vs MC5420L |
| SN54L55J | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | SN74LVC86AMDREP vs SN54L55J |
Part Details for SN74LVC86AMDREP by Texas Instruments
Results Overview of SN74LVC86AMDREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC86AMDREP Information
SN74LVC86AMDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVC86AMDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22381-2-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1119 | Buy Now |
|
DISTI #
595-SN74LVC86AMDREP
|
Mouser Electronics | Logic Gates Mil Enhance Quad 2- Input Exclusive-OR RoHS: Compliant | 0 |
|
$1.0500 / $2.0400 | Order Now |
|
|
Vyrian | XOR Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDIP14 | 4867 |
|
RFQ |
US Tariff Estimator: SN74LVC86AMDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVC86AMDREP Part Data Attributes
|
|
SN74LVC86AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC86AMDREP
Texas Instruments
XOR Gate, LVC/LCX/Z Series, 4-Func, 3-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 4.6 Ns | |
| Propagation Delay (tpd) | 36 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for SN74LVC86AMDREP
This table gives cross-reference parts and alternative options found for SN74LVC86AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC86AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.