-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23283-5-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
445 In Stock |
|
$1.3031 / $2.7000 | Buy Now |
DISTI #
595-SN74LVCH16T245DL
|
Mouser Electronics | Translation - Voltage Levels SN74LVCH16T245 RoHS: Compliant | 968 |
|
$1.2800 / $2.7000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 16BIT 48SSOP | 27156 |
|
RFQ | |
|
Perfect Parts Corporation | 879 |
|
RFQ | ||
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 48SSOP / Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP | 11276 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCH16T245DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH16T245DL
Texas Instruments
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 23.8 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVCH16T245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16T245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC16T245DL | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-SSOP -40 to 85 | Texas Instruments | SN74LVCH16T245DL vs SN74LVC16T245DL |
74LVCH16T245DLG4 | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVCH16T245DL vs 74LVCH16T245DLG4 |
74LVCH16T245DLRG4 | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74LVCH16T245DL vs 74LVCH16T245DLRG4 |
SN74LVC16T245DLR | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-SSOP -40 to 85 | Texas Instruments | SN74LVCH16T245DL vs SN74LVC16T245DLR |