Part Details for SN74LVT16373DGGR by Texas Instruments
Overview of SN74LVT16373DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT16373DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 215 |
|
RFQ |
Part Details for SN74LVT16373DGGR
SN74LVT16373DGGR CAD Models
SN74LVT16373DGGR Part Data Attributes:
|
SN74LVT16373DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16373DGGR
Texas Instruments
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74LVT16373DGGR
This table gives cross-reference parts and alternative options found for SN74LVT16373DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16373DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373ADGG,118 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74LVT16373DGGR vs 74LVT16373ADGG,118 |
935203090118 | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74LVT16373DGGR vs 935203090118 |
74LVT16373MTDX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16373DGGR vs 74LVT16373MTDX |
74LVT16373ADGG,518 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74LVT16373DGGR vs 74LVT16373ADGG,518 |
74LVT16373MTD | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 3800-TUBE | onsemi | SN74LVT16373DGGR vs 74LVT16373MTD |
74LVT16373ADGG,512 | 74LVT16373A - 3.3V LVT 16-bit transparent D-type latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74LVT16373DGGR vs 74LVT16373ADGG,512 |
74LVT16373MTDX | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 1000-REEL | onsemi | SN74LVT16373DGGR vs 74LVT16373MTDX |
935203090112 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16373DGGR vs 935203090112 |
74LVT16373MTDX_NL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16373DGGR vs 74LVT16373MTDX_NL |
74LVT16373ADGG,112 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16373DGGR vs 74LVT16373ADGG,112 |