Logic
SN74LVT244BPWRE4
Texas Instruments
Description: 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85

Overview of SN74LVT244BPWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT244BPWRE4 Texas Instruments 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for SN74LVT244BPWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74LVT244BPWRE4
Mouser Electronics Buffers & Line Drivers 3.3V ABT Octal Buff/Drv W/3-St Otpt RoHS: Compliant 1750
  • 1 $0.8800
  • 10 $0.7810
  • 100 $0.6090
  • 500 $0.5030
  • 1,000 $0.4140
  • 2,000 $0.3590
  • 4,000 $0.3510
  • 10,000 $0.3380
  • 24,000 $0.3320
$0.3320 / $0.8800 Buy Now

CAD Models for SN74LVT244BPWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVT244BPWRE4 by Texas Instruments

SN74LVT244BPWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVT244BPWRE4
    Texas Instruments
    8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVT244BPWRE4

This table gives cross-reference parts and alternative options found for SN74LVT244BPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244BPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT244BPWR 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVT244BPWRE4 vs SN74LVT244BPWR
SN74LVTH244APWRG4 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVT244BPWRE4 vs SN74LVTH244APWRG4
74LVTH244APW,118 74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74LVT244BPWRE4 vs 74LVTH244APW,118
74LVT244APW Bus Driver Nexperia SN74LVT244BPWRE4 vs 74LVT244APW
SN74LVT244APW LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74LVT244BPWRE4 vs SN74LVT244APW
SN74LVT244PW LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74LVT244BPWRE4 vs SN74LVT244PW
74LVTH244APWDH IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74LVT244BPWRE4 vs 74LVTH244APWDH
74LVT244APW/T3 Bus Driver Nexperia SN74LVT244BPWRE4 vs 74LVT244APW/T3
SN74LVTH244APWE4 LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74LVT244BPWRE4 vs SN74LVTH244APWE4
74LVT244MTCX_NL Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation SN74LVT244BPWRE4 vs 74LVT244MTCX_NL
Part Number Description Manufacturer Compare
IDT74CBTLV3244QG Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation SN74LVT244BPWRE4 vs IDT74CBTLV3244QG
IDT74FCT3244Q8 Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc SN74LVT244BPWRE4 vs IDT74FCT3244Q8
SN74LVTH244ADB 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SSOP Texas Instruments SN74LVT244BPWRE4 vs SN74LVTH244ADB
74FCT3244QG8 3.3V Octal Buffer/Line Driver, QSOP0/Reel Renesas Electronics Corporation SN74LVT244BPWRE4 vs 74FCT3244QG8
SN74LVT244BDWRE4 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74LVT244BPWRE4 vs SN74LVT244BDWRE4
SN74LVTH244APW 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74LVT244BPWRE4 vs SN74LVTH244APW
SN74LVT244DWR 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LVT244BPWRE4 vs SN74LVT244DWR
74FCT3244PGG8 3.3V Octal Buffer/Line Driver, TSSOP0/Reel Renesas Electronics Corporation SN74LVT244BPWRE4 vs 74FCT3244PGG8
74LVT244BD,112 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74LVT244BPWRE4 vs 74LVT244BD,112
IDT74FCT3244PGG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc SN74LVT244BPWRE4 vs IDT74FCT3244PGG8

Related Parts for SN74LVT244BPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT244BPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT244BPWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT244BPWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LVT244BPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT244BPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT244BPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT244BPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT244BPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT244BPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: