Logic
SN74LVTH162244DGGR
Texas Instruments
Description: 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85

Overview of SN74LVTH162244DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVTH162244DGGR Texas Instruments 3.3.-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for SN74LVTH162244DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVTH162244DGGR-ND
DigiKey IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 103978
In Stock
  • 559 $0.5400
$0.5400 Buy Now
DISTI # 296-1258-1-ND
DigiKey IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5486
In Stock
  • 1 $1.5000
  • 10 $1.0560
  • 25 $0.9444
  • 100 $0.8217
  • 250 $0.7632
  • 500 $0.7279
  • 1,000 $0.6989
  • 2,000 $0.5775
$0.5775 / $1.5000 Buy Now
DISTI # 595-SNLVTH162244DGGR
Mouser Electronics Buffers & Line Drivers 3 St 3.3V ABT 16bit RoHS: Compliant 3229
  • 1 $1.1200
  • 10 $0.9780
  • 100 $0.8020
  • 500 $0.7140
  • 1,000 $0.6260
  • 2,000 $0.5690
  • 4,000 $0.5670
  • 10,000 $0.5650
$0.5650 / $1.1200 Buy Now
Bristol Electronics   9152
RFQ
Bristol Electronics   5043
RFQ
Bristol Electronics   Min Qty: 7 1325
  • 7 $0.8250
  • 26 $0.5363
  • 95 $0.3094
  • 325 $0.2640
  • 702 $0.2310
$0.2310 / $0.8250 Buy Now
Bristol Electronics   Min Qty: 7 86
  • 7 $0.8250
  • 26 $0.5363
$0.5363 / $0.8250 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 20800
  • 1 $1.4450
  • 1,385 $0.5058
  • 2,967 $0.4335
$0.4335 / $1.4450 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 16406
  • 1 $1.0374
  • 1,852 $0.3804
  • 3,944 $0.3631
$0.3631 / $1.0374 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 4568
  • 1 $0.9800
  • 681 $0.2548
  • 3,141 $0.2450
$0.2450 / $0.9800 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 1849
  • 1 $1.7290
  • 387 $0.4495
  • 1,781 $0.4323
$0.4323 / $1.7290 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 1623
  • 1 $1.7290
  • 232 $0.6916
  • 1,158 $0.6052
$0.6052 / $1.7290 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 1129
  • 1 $2.3160
  • 561 $0.9554
  • 1,048 $0.8685
$0.8685 / $2.3160 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 1060
  • 1 $1.1000
  • 110 $0.3300
  • 607 $0.2860
$0.2860 / $1.1000 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 857
  • 1 $1.7290
  • 59 $0.8645
  • 232 $0.6916
$0.6916 / $1.7290 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 68
  • 1 $1.1000
  • 6 $0.8800
  • 24 $0.5500
$0.5500 / $1.1000 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 53
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.4200
$0.4200 / $0.7000 Buy Now
Quest Components Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP 32
  • 1 $0.9330
  • 6 $0.7464
  • 28 $0.5598
$0.5598 / $0.9330 Buy Now
Rochester Electronics SN74LVTH162244 3.3.-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 18000
  • 1 $0.5425
  • 25 $0.5316
  • 100 $0.5100
  • 500 $0.4882
  • 1,000 $0.4611
$0.4611 / $0.5425 Buy Now
Ameya Holding Limited SN74LVTH162244DGGR 74LVTH, 16-Bit 三态 非反相 缓冲器,驱动器, 48针 TSSOP封装 2000
RFQ
DISTI # SMC-SN74LVTH162244DGGR
Sensible Micro Corporation Buffer/Line Driver 16-Ch Non-Inverting 3-St Bicmos 48-Pin Tssop T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel 358
  • 100 $0.4662
  • 500 $0.4542
  • 1,000 $0.4303
$0.4303 / $0.4662 RFQ
Velocity Electronics Our Stock 1805
RFQ
DISTI # C1S746200094600
Chip1Stop Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 2000
  • 2,000 $0.5517
$0.5517 Buy Now
DISTI # C1S746201608048
Chip1Stop Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1973
  • 1 $0.6730
  • 10 $0.5770
  • 50 $0.5580
  • 100 $0.5140
  • 200 $0.5010
  • 500 $0.5000
  • 1,000 $0.4740
$0.4740 / $0.6730 Buy Now
DISTI # C1S746202049367
Chip1Stop Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 484
  • 1 $0.8860
  • 10 $0.6873
  • 25 $0.6804
  • 100 $0.6227
  • 250 $0.6165
$0.6165 / $0.8860 Buy Now
Flip Electronics Stock 12421
RFQ
LCSC TSSOP-48-6.2mm Buffers Drivers Receivers Transceivers ROHS 1667
  • 1 $0.8937
  • 10 $0.7272
  • 30 $0.6345
  • 100 $0.4618
  • 500 $0.4162
  • 1,000 $0.3958
$0.3958 / $0.8937 Buy Now
Win Source Electronics IC BUFF/DVR TRI-ST 16BIT 48TSSOP 23200
  • 85 $0.6220
  • 200 $0.5110
  • 305 $0.4950
  • 420 $0.4790
  • 540 $0.4630
  • 725 $0.4150
$0.4150 / $0.6220 Buy Now

CAD Models for SN74LVTH162244DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH162244DGGR by Texas Instruments

SN74LVTH162244DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN74LVTH162244DGGR
    Texas Instruments
    16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVTH162244DGGR

This table gives cross-reference parts and alternative options found for SN74LVTH162244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH162244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT162244DGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244DGG
74LVTH162244MTDX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162244DGGR vs 74LVTH162244MTDX
935204090118 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74LVTH162244DGGR vs 935204090118
74LVT162244MTD LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74LVTH162244DGGR vs 74LVT162244MTD
74LVT162244MTDX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162244DGGR vs 74LVT162244MTDX_NL
CLVTH162244IDGGREP Enhanced product 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162244DGGR vs CLVTH162244IDGGREP
SN74LVT162244DGGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC SN74LVTH162244DGGR vs SN74LVT162244DGGR
935204090112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74LVTH162244DGGR vs 935204090112
74LVTH162244MTD_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162244DGGR vs 74LVTH162244MTD_NL
SN74LVT162244AGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244AGR
Part Number Description Manufacturer Compare
SN74LVT162244AGQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244AGQLR
SN74LVT162244AGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244AGR
74LVT162244MTDX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162244DGGR vs 74LVT162244MTDX_NL
74LVT162244ADGGRE4 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162244DGGR vs 74LVT162244ADGGRE4
SN74LVT162244ADGVR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244ADGVR
CLVTH162244IDGGREP Enhanced product 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162244DGGR vs CLVTH162244IDGGREP
SN74LVTH162244KR 3.3.-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVTH162244DGGR vs SN74LVTH162244KR
935204090112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH162244DGGR vs 935204090112
74LVTH162244MTDX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162244DGGR vs 74LVTH162244MTDX
SN74LVT162244ADGGR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162244DGGR vs SN74LVT162244ADGGR

Related Parts for SN74LVTH162244DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH162244DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH162244DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH162244DGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVTH162244DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH162244DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH162244DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH162244DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH162244DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH162244DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: