| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVTH374PWR | Texas Instruments | $0.3629 | Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs SN74LVTH374PWR |
| 74LVT374MTCX | Rochester Electronics LLC | Check for Price | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | SN74LVTH374IPWREP vs 74LVT374MTCX |
| 74LVTH374MTCX | Rochester Electronics LLC | Check for Price | LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | SN74LVTH374IPWREP vs 74LVTH374MTCX |
| 74LVT374PW,112 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs 74LVT374PW,112 |
| SN74LVTH374PWRE4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs SN74LVTH374PWRE4 |
| SN74LVTH374PWLE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs SN74LVTH374PWLE |
| SN74LVTH374PW | Texas Instruments | Check for Price | Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs SN74LVTH374PW |
| 74LVTH374MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs 74LVTH374MTCX |
| 74LVT374MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs 74LVT374MTCX |
| V62/04676-01XE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH374IPWREP vs V62/04676-01XE |
Part Details for SN74LVTH374IPWREP by Texas Instruments
Results Overview of SN74LVTH374IPWREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH374IPWREP Information
SN74LVTH374IPWREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVTH374IPWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22395-2-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8388 | Buy Now |
|
DISTI #
595-N74LVTH374IPWREP
|
Mouser Electronics | Flip Flops Mil Enhance 3.3V ABT Octal Edge-Trgrd RoHS: Compliant | 0 |
|
$1.8400 / $3.2400 | Order Now |
|
DISTI #
SN74LVTH374IPWREP
|
TME | IC: digital, non-inverting,D flip-flop, Ch: 8, IN: 8, CMOS,TTL, SMD Min Qty: 2000 | 0 |
|
$1.4600 | RFQ |
|
|
Vyrian | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 7962 |
|
RFQ |
US Tariff Estimator: SN74LVTH374IPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVTH374IPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVTH374IPWREP Part Data Attributes
|
|
SN74LVTH374IPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH374IPWREP
Texas Instruments
Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvt | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 150000000 Hz | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 5 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm |
Alternate Parts for SN74LVTH374IPWREP
This table gives cross-reference parts and alternative options found for SN74LVTH374IPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH374IPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.