| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVTH574DBR | Texas Instruments | $0.4011 | Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVTH574DBR |
| 74LVTH574MSA | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs 74LVTH574MSA |
| SN74LVTH574DBRG4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVTH574DBRG4 |
| SN74LVTH574DBG4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVTH574DBG4 |
| 74LVT574DB,112 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs 74LVT574DB,112 |
| SN74LVTH574DB | Texas Instruments | Check for Price | Bus Driver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVTH574DB |
| SN74LVT574DBR | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVT574DBR |
| SN74LVTH574DBE4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVTH574DBE4 |
| 74LVT574DB,118 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs 74LVT574DB,118 |
| SN74LVT574DBRE4 | Texas Instruments | Check for Price | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN74LVTH574DBLE vs SN74LVT574DBRE4 |
Part Details for SN74LVTH574DBLE by Texas Instruments
Results Overview of SN74LVTH574DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH574DBLE Information
SN74LVTH574DBLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVTH574DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | 8355 |
|
RFQ |
US Tariff Estimator: SN74LVTH574DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LVTH574DBLE Part Data Attributes
|
|
SN74LVTH574DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH574DBLE
Texas Instruments
Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 374 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvt | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 150000000 Hz | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 5 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 5.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 5.3 Mm |
Alternate Parts for SN74LVTH574DBLE
This table gives cross-reference parts and alternative options found for SN74LVTH574DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH574DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.