| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S04DRE4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs SN74S04DRE4 |
| SN74S04DRG4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs SN74S04DRG4 |
| SN74S04D3 | Texas Instruments | Check for Price | Inverter, TTL, PDSO14 | SN74S04D vs SN74S04D3 |
| SN74AS1004D | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs SN74AS1004D |
| SN74S04DE4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs SN74S04DE4 |
| DM74S04MX | Fairchild Semiconductor Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs DM74S04MX |
| DM74S04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04D vs DM74S04M |
Part Details for SN74S04D by Texas Instruments
Results Overview of SN74S04D by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S04D Information
SN74S04D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74S04D | Texas Instruments | Hex inverters 14-SOIC 0 to 70 | |
| SN74S04DR | Texas Instruments | Hex inverters 14-SOIC 0 to 70 |
Price & Stock for SN74S04D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86286241
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1101 | Americas - 28650 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86292027
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0601 | Americas - 14600 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86292361
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1001 | Americas - 750 |
|
$0.9610 / $1.5500 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,S-TTL,SOP,14PIN,PLASTIC | 107 |
|
$0.7266 / $2.4220 | Buy Now |
|
|
Rochester Electronics | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 44000 |
|
$0.7688 / $1.2400 | Buy Now |
|
DISTI #
86286241
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1101 | Americas - 28650 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86292027
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0601 | Americas - 14600 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86292361
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1001 | Americas - 750 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86286241
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1101 | Americas - 28650 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86292027
|
Verical | Inverter 6-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0601 | Americas - 14600 |
|
$0.9610 / $1.5500 | Buy Now |
US Tariff Estimator: SN74S04D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S04D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S04D Part Data Attributes
|
|
SN74S04D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04D
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74S04D
This table gives cross-reference parts and alternative options found for SN74S04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74S04D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74S04D is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74S04D has a recommended input voltage range of 4.5V to 5.5V. It's essential to ensure that the input voltage stays within this range to maintain proper device operation and prevent damage.
-
The power consumption of the SN74S04D depends on the operating frequency and load conditions. Typically, the quiescent current is around 10-20 mA, and the dynamic current can be up to 100-200 mA at high frequencies.
-
While the SN74S04D is typically designed for 5V systems, it can be used in 3.3V systems with some limitations. However, the output voltage swing will be reduced, and the device may not meet the specified propagation delay and rise/fall times.
-
To ensure proper termination, it's recommended to use a pull-up or pull-down resistor at the output of the SN74S04D, depending on the specific application requirements. The resistor value should be chosen to match the load impedance and prevent signal reflections.