| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74S04D | YAGEO Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs N74S04D |
| DM74S04M | Rochester Electronics LLC | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs DM74S04M |
| DM74S04MX | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs DM74S04MX |
| SN74S04D3 | Texas Instruments | Check for Price | Inverter, TTL, PDSO14 | SN74S04DG4 vs SN74S04D3 |
| DM74S04MX | Rochester Electronics LLC | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs DM74S04MX |
| SN74AS1004D | Texas Instruments | Check for Price | Inverter, AS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs SN74AS1004D |
| SN74S04DRE4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs SN74S04DRE4 |
| SN74S04DE4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs SN74S04DE4 |
| DM74S04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04DG4 vs DM74S04M |
Part Details for SN74S04DG4 by Texas Instruments
Results Overview of SN74S04DG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S04DG4 Information
SN74S04DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S04DG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90020064
|
Verical | Inverter 6-Element Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 242 Package Multiple: 1 | Americas - 450 |
|
$0.9610 / $1.5500 | Buy Now |
|
|
Rochester Electronics | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$0.7688 / $1.2400 | Buy Now |
|
|
Vyrian | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | 4649 |
|
RFQ |
US Tariff Estimator: SN74S04DG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S04DG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S04DG4 Part Data Attributes
|
|
SN74S04DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04DG4
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74S04DG4
This table gives cross-reference parts and alternative options found for SN74S04DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.